Overview of FC0V474ZFTBR24 by KEMET Corporation
The FC0V474ZFTBR24 is an electric double layer capacitor characterized by a capacitance of 470,000 microfarads (µF) and an operating voltage of 3.5 volts (V). This component is designed as a surface mount device (SMD) with a cylindrical package shape, specifically in the 4343 case size. The capacitor features a high tolerance range with a positive tolerance of +80% and a negative tolerance of -20%. The component is RoHS compliant and free from lead materials, making it suitable for a variety of applications that require adherence to environmental regulations.
In terms of physical dimensions, the capacitor has a height of 8.5 mm and a length/width of 10.8 mm. It is designed to operate within a temperature range of -25 °C to 70 °C, ensuring reliability under different environmental conditions. With a lifetime rating of 1000 hours at 70 °C, the FC0V474ZFTBR24 provides a durable option for applications that may require sustained performance over extended periods.
Industry Applications for FC0V474ZFTBR24
The FC0V474ZFTBR24 could find applications across various industries, depending on design specifications and requirements. Below are some potential applications:
- Energy and Power Systems: This component might be utilized in energy storage systems, particularly for applications involving renewable energy, such as solar inverters or wind turbine controllers, where it could help smooth out power delivery due to its high capacitance.
- Robotics and Drones: In robotics, the capacitor could be employed in power management systems to deliver bursts of energy for motors or actuators. Given its surface mount configuration, it may fit well into compact designs required for drones and other robotic applications.
- Medical Imaging: While not explicitly designed for medical applications, the longevity and reliability of the FC0V474ZFTBR24 could make it suitable for powering imaging systems where consistency is crucial during operation.
- Renewable Energy: Again, this part might be considered for use in hybrid energy systems that combine different energy sources, providing a buffer for energy peaks and troughs.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer known for producing a wide range of capacitors, including traditional capacitors and special capacitors like the FC0V474ZFTBR24. KEMET specializes in innovative capacitor technology and offers diverse products that cater to various market needs, including electric double layer capacitors, which are known for their high capacitance and reliability in demanding applications. The company has a portfolio that includes capacitors designed for automotive, industrial, and consumer electronics, and they continue to expand their offerings in line with advancements in technology.
The FC0V474ZFTBR24 fits within KEMET’s commitment to providing high-performance components suitable for various applications, and similar parts from the manufacturer’s lineup might include other high-capacitance capacitors designed for surface mounting, enhancing the versatility in design possibilities for engineers and procurement teams.
Research Price and Stock for FC0V474ZFTBR24 by KEMET Corporation on Findchips.com
For those considering the purchase of the FC0V474ZFTBR24, it is recommended to research current stock and pricing at Findchips. This part is categorized under Special Capacitors, where alternatives from KEMET Corporation or other manufacturers may also be identified. Historically, the part has been available through several distributors, including:
- Avnet Asia
- TTI
- Mouser Electronics
- DigiKey
It is advisable to check with these distributors on Findchips for current availability and stock levels, as inventory may fluctuate.