Overview of FC4L32R025FER by Ohmite Mfg Co.
The FC4L32R025FER is a fixed resistor that belongs to the Metal Foil Resistors category. This component is characterized by a resistance value of 0.025 ohms and a power rating of 1 watt. It offers a tolerance of ± 1%, which allows for precise resistance measurements essential in various applications. The resistor is constructed using metal foil technology, known for its excellent thermal stability and low drift characteristics.
With a compact 1206 package size, the FC4L32R025FER is designed for surface mount installation, making it suitable for modern printed circuit boards (PCBs) where space is a constraint. This part operates efficiently within a broad temperature range, from -55 °C to 155 °C, which allows it to perform well under different environmental conditions. It also exhibits a temperature coefficient of 50 ppm/°C, contributing to its reliability across varying temperatures.
Moreover, the FC4L32R025FER features a rectangular construction, 4 terminals for connection, and adherence to RoHS compliance standards, ensuring that it meets environmental regulations for lead and hazardous materials. The part is currently classified as active, indicating ongoing production and availability from manufacturers.
Industry Applications for FC4L32R025FER
The FC4L32R025FER could find several industry applications, particularly in sectors that benefit from precise current sensing and resistance measurement. Below are some potential use cases for this component:
- Consumer Electronics: In devices such as smartphones, tablets, or personal computers, this resistor might be utilized in the power management circuits to monitor current flow, ensuring efficiency and safety during operation. Its low resistance value and stability could enhance the performance of battery management systems.
- Internet of Things (IoT): Within IoT devices, the FC4L32R025FER could serve as a current sense resistor for monitoring power consumption and optimizing performance in smart home systems or wearables. This ability to manage energy usage effectively is a critical aspect of IoT functionality.
- Telecommunications: In networking equipment and communication devices, this component might play a role in signal integrity by ensuring proper voltage levels and current measurements, which are crucial for reliable data transmission.
- Security and Surveillance: In surveillance cameras and security systems, the resistor could be part of the circuit that monitors power to various sensors and components, contributing to the overall reliability and performance of these systems.
It is important to note that these potential industry applications are largely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Ohmite Mfg Co.
Ohmite Mfg Co. has a longstanding history in the resistor manufacturing sector, particularly known for their innovative approaches in producing metal foil resistors. The company specializes in providing high-quality resistors designed for various applications, including current sensing, power management, and industrial instrumentation. The FC4L32R025FER is one of their offerings in the FC4L series, which is tailored for high performance under different temperature conditions.
Ohmite’s focus on technology and innovation reinforces their position in the industry, making them a potential source for other similar parts, allowing consumers to find suitable alternatives or additional components for their designs.
Research Price and Stock for FC4L32R025FER by Ohmite Mfg Co on Findchips.com
For those interested in acquiring the FC4L32R025FER, it is recommended to research current stock levels and pricing on Findchips.com. This resource provides real-time data on pricing and availability, which can greatly assist in procurement decisions. Additionally, you may explore the metal foil resistors category on Findchips for potential alternatives offered by Ohmite Mfg Co or other manufacturers.
The FC4L32R025FER has historically been available at various distributors including Master Electronics, Richardson RFPD, TTI, and DigiKey. However, availability may change, so reviewing real-time inventories on Findchips is advised for precise information.