Overview of FCA-210-1024M by TE Connectivity
The FCA-210-1024M by TE Connectivity is a power/signal relay featuring a double pole double throw (DPDT) configuration with a momentary relay action. This component is designed for a coil voltage of 28VDC and supports a contact current of up to 10A. It is suitable for socket mounting and is non-latching. With contact ratings of 115VAC and 28VDC, this relay is versatile for both AC and DC applications. It’s part of TE Connectivity’s FCA Series, renowned for its reliable performance in various power applications.
The relay’s physical dimensions are 26.03mm in length, 25.65mm in breadth, and 13.33mm in height, making it compact yet robust for its capabilities. It features a coil resistance of 320 Ω and an insulation resistance of 100,000,000 Ω, ensuring high reliability and performance under a range of environmental conditions. The relay boasts quick operate and release times of 10 ms, and it can operate in a temperature range from -70 °C to 125 °C. Notably, the relay is hermetically sealed, offering enhanced protection against harsh environments.
Industry Applications for FCA-210-1024M
The FCA-210-1024M relay’s attributes suggest it could potentially serve in a variety of industry applications where robust and reliable power signaling is needed. Following are illustrative uses in various sectors:
- Industrial Automation: Could potentially interface with control systems requiring rapid switching of heavy electrical loads within production lines.
- Telecommunications: Might be used in equipment where precise, high-current control is necessary to facilitate clear, uninterrupted signal transmission.
- Consumer Electronics: Possibility of deployment in home automation systems, perhaps for controlling large appliances or security systems effectively.
- Computing and Data Storage: Could serve as a reliable switching solution within power supply units or for managing data center power distribution where durability and low contact resistance are critical.
- Aerospace and Defense: Given its hermetic sealing and the ability to operate across extreme temperatures, this relay could be an ideal choice for aircraft systems and military equipment that demand high-reliability componentry.
Note: These potential industry applications are highly conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure the relay adheres to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leader in technological innovation, particularly known for its broad range of high-quality electronic components, including connective and sensor solutions that find use across various industries. When it comes to Power/Signal Relays, TE Connectivity offers an extensive portfolio that includes the FCA-210-1024M among others. These products are meticulously designed to meet the stringent demands seen in professional, industrial, and consumer applications. The company emphasizes robust design, reliable performance, and advanced materials in its manufacturing processes, which has helped it maintain a leading position in the relay market.
Where to Find FCA-210-1024M by TE Connectivity
To procure the FCA-210-1024M, potential purchasers are advised to research available stocks on findchips.com. By visiting the site, users can access up-to-date information regarding stock levels, pricing, and availability across multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Interstate Connecting Components, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark, though current availability can vary. For those searching for alternatives or related products in the category of Power/Signal Relays, findchips.com provides a robust tool to compare parts from TE Connectivity and other manufacturers.