Overview of FCA-210-1027M by TE Connectivity
The FCA-210-1027M is a double-pole double-throw (DPDT), momentary, panel-mount power/signal relay with a 28VDC coil voltage and a 10A contact rating, designed for through-hole-right-angle mounting. Manufactured by TE Connectivity, this component is part of the FCA Series, showcasing TE Connectivity’s expertise in developing reliable power/signal relay solutions. This relay is notable for its non-latching coil, its capability to handle up to 10A at 115VAC for AC contacts and 10A at 28VDC for DC contacts, making it a versatile choice for a variety of power and signal switching applications. Its design includes a coil suppression diode and hermetically sealed packaging, ensuring operational integrity in challenging environments. With a body length of 26.03mm and a height of 13.33mm, it presents a compact form factor for panel mounting applications.
Industry Applications for FCA-210-1027M
The FCA-210-1027M relay from TE Connectivity, with its efficient switching capacity and hermetically sealed design, lends itself to a wide range of applications across various sectors. While TE Connectivity lists specific industries such as Energy and Power Systems, Renewable Energy, and beyond as potential areas of application, the features and capabilities of the FCA-210-1027M suggest that it could be broadly applicable across several other sectors as well. However, it is crucial to understand that these potential applications are hypothetical and must be validated for specific requirements and compliances by qualified technical teams. A few illustrative applications might include:
- Industrial Automation: The relay could potentially serve in control systems, providing circuit switching for machinery and equipment operation, leveraging its DPDT configuration for routing signals or power.
- Communication Systems: It might find use in communication equipment, supporting signal processing tasks due to its capacity for high-frequency operation and its durability.
- Consumer Electronics: Given its compact size and reliability, the FCA-210-1027M might be integrated into household appliances or entertainment systems for controlling power circuits or signal paths.
- Transportation Infrastructure: The relay’s robust design could make it suitable for railway signaling systems or airport lighting controls, where reliability and the ability to handle significant power levels are paramount.
The aforementioned applications are conceptual and illustrative, necessitating thorough analysis by engineering and procurement teams to ensure these relays meet industry-specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its wide range of connectivity and sensor solutions, including an extensive portfolio of Power/Signal Relays. The company specializes in the design and manufacturing of high-quality electronic components, tailored for harsh environments and demanding applications. With the FCA-210-1027M as part of its lineup, TE Connectivity demonstrates its commitment to providing durable and reliable relay options for power and signal switching needs. TE Connectivity’s portfolio includes a wide variety of relays, designed to meet the requirements of almost any application, making it a go-to manufacturer for engineers and procurement professionals looking for dependable solutions in the realm of electrotechnology.
Where to Find FCA-210-1027M by TE Connectivity
To procure the FCA-210-1027M, or to explore alternative parts that might also meet your needs, Findchips.com offers comprehensive listings and availability from multiple distributors. By searching for Power/Signal Relays, users can find compatible parts from TE Connectivity and other manufacturers. Historically, this part has been available at Master Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, to access real-time stock levels, current pricing, and to make purchases, always refer to Findchips.com for the most up-to-date information. This platform ensures that procurement professionals and engineers can make informed decisions and efficiently source the right components for their projects.