FCA1206A105M-H3 by Cornell Dubilier Electronics Inc

Overview of FCA1206A105M-H3 by Cornell Dubilier Electronics Inc.

The FCA1206A105M-H3 by Cornell Dubilier Electronics is a Film Capacitor made from acrylic dielectric material. This component features a capacitance rating of 1µF and operates with a voltage rating of 10V. It has a tolerance level of ±20% on its capacitance. The part is designed in a surface mount, 1206 chip package, making it compatible with solid-state electronic devices that require small, low-profile capacitors. This capacitor is RoHS compliant, ensuring it meets EU standards for restriction of hazardous substances. The product’s specifications also list features such as a rectangular package shape with surface mounting feature, a tin-silver-copper terminal finish, and wraparound terminal shape. Its operating temperature ranges from -40 °C to 85 °C, offering versatility across various thermal environments.

Industry Applications for FCA1206A105M-H3

The Film Capacitors like the FCA1206A105M-H3 could potentially serve a broad spectrum of industries, given its specifications and features. While the possibility of its application should always be analyzed and verified by professional engineering and design teams, several fields might find this capacitor beneficial:

  • Consumer Electronics: Devices such as smartphones, tablets, and cameras could utilize this capacitor for stability and noise suppression in their electronic circuits. The device’s small footprint and surface mount design could be advantageous in compact spaces typical of handheld consumer electronics.
  • Computing and Data Storage: This capacitor could act as a decoupling or filtering capacitor within SSDs, servers, or network devices to smooth out power supplies and mitigate transient voltage spikes, thus preserving data integrity and maintaining stable operation.
  • Telecommunications: Telecommunication equipment, which requires consistent and reliable performance, might implement this kind of capacitor in signal processing hardware and infrastructure to enhance signal integrity across broad temperature ranges.
  • Audio and Video Systems: High fidelity audio devices and precision video systems may benefit from the noise-reducing characteristics and stability offered by such acrylic capacitors. This would help maintenance of a pristine signal path, crucial in professional grade audio/video production.

Note: The aforementioned potential industry applications are hypothesized based on the electric specifications and general capabilities of the FCA1206A105M-H3; actual application should follow thorough analysis and standards compliance checks specific to the industry.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. is distinguished for its broad variety of capacitor technologies, specializing in Film Capacitors among other types. The company focuses on delivering robust performance and reliability through their products, which makes them a top choice for industrial and commercial applications. FCA1206A105M-H3 is an example of their commitment to quality and performance in the Film Capacitors market. Cornell Dubilier’s capacitors are commonly used across various electronic segments, attributed to their precise engineering and adaptability to demanding operational parameters.

Where to Find FCA1206A105M-H3 by Cornell Dubilier Electronics Inc

If you are considering procuring the FCA1206A105M-H3 for your applications, it’s recommended to research and verify your purchase through a reliable distributor. This capacitor and others within the Film Capacitors category can be sourced via findchips.com. Historically, distributors like Master Electronics, Richardson RFPD, TTI, Onlinecomponents.com, Mouser Electronics, and DigiKey have listed this part. However, it is essential to visit findchips.com to check the current stock levels and pricing from various suppliers.

Compare pricing for FCA1206A105M-H3 and other Film Capacitors at findchips.com