Overview of FCH072N60F by onsemi
The FCH072N60F is a high-performance Power MOSFET developed by onsemi, featuring N-Channel, SUPERFET® II, FRFET® technology. It is designed to operate at 600 V and 52 A, with a drain-source on-resistance of just 72 mΩ. Packaged in a TO-247 form factor, it is characterized by its durability and consistency, housed in a RoHS compliant, plastic package. The FCH072N60F showcases an avalanche energy rating (Eas) of 1128 mJ and includes a built-in diode, reflecting its suitability for heavy-duty applications with rigorous power demands. Its design aligns with the efficiency and reliability standards expected of modern power field-effect transistors, a crucial subcategory of Transistors. This MOSFET’s parameters, including a maximum operating temperature of 150 °C and a peak power dissipation rating of 481 W, affirm its performance capabilities across diverse conditions. With these specifications, the FCH072N60F is tailored to serve in applications demanding high efficiency and power density.
Industry Applications for FCH072N60F
The versatility of the FCH072N60F by onsemi allows it to serve in a myriad of applications across multiple industries. Given its power specifications and reliability, it is well-suited for use in:
- Energy and Power Systems: The robust capacity of the FCH072N60F for high voltage and current handling makes it a prime candidate for power supply units, inverters, and converters within energy generation and distribution systems. Its high efficiency and reliability are critical for minimizing losses and ensuring stable operation.
- Transportation and Logistics: Electric vehicles (EVs) and charging stations could potentially utilize the FCH072N60F in their power management systems, exploiting its high current capability and efficient performance to improve power conversion and battery management efficiency.
- Renewable Energy: In solar inverters and wind turbine power systems, the FCH072N60F’s capability to handle high power levels with minimal losses is essential. Its robustness and efficiency support the effective conversion of renewable sources into usable electrical energy.
- Automotive: If compliant with automotive standards, this MOSFET could be integrated into electric powertrains and auxiliary power systems for vehicles, leveraging its high efficiency and thermal performance to enhance overall vehicular energy management.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety.
About onsemi
onsemi is a recognized leader in the semiconductor industry, especially known for its innovation in power management technology. Focusing on energy efficiency, onsemi produces a wide array of electronic components, including an extensive portfolio of Power Field-Effect Transistors. The FCH072N60F is part of onsemi’s continuing effort to advance power transistor technology, embodying the company’s commitment to providing solutions that reduce global energy use. Onsemi’s products are integral to the advancement of the electronics industry, enabling power-efficient solutions that meet the growing demands for energy saving across all sectors. The company’s approach to semiconductor development emphasizes reliability, performance, and sustainability, positioning onsemi as a trusted partner for power electronic solutions worldwide. In the power transistor domain, onsemi offers a variety of components that serve a comprehensive range of applications, from consumer electronics to industrial and automotive systems, highlighting their commitment to innovation and quality.
Where to Find FCH072N60F by onsemi
For engineers and procurement specialists seeking to source the FCH072N60F, findchips.com offers comprehensive listings and availability from multiple distributors. To evaluate the FCH072N60F or explore alternatives within the domain of Power Field-Effect Transistors, findchips.com provides current stock levels, pricing, and detailed specifications.
Though distribution availability can vary, some of the distributors that have historically carried the FCH072N60F include Wuhan P&S, MacroQuest Electronics, Avnet Asia, Chip 1 Exchange, Schukat electronic, TME, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. For the most current information regarding stock levels and to compare pricing, visiting findchips.com is highly recommended.