Overview of FCHP0402E50R0BBT1 by Vishay Intertechnologies
The FCHP0402E50R0BBT1 by Vishay Intertechnologies is a high-quality, thin film, fixed resistor featuring a resistance of 50 ohms with a precision tolerance of ± 0.1%. It is designed to handle a power rating of 1W and operates between a wide temperature range of -55 °C to +155 °C. This component has been engineered to suit a variety of high-reliability applications requiring accurate resistance and power dissipation within a small 0402 [1005 Metric] package size. Its thin film technology and high-power resistor type make it suitable for compact designs requiring precision and durability. The device also exhibits a tight temperature coefficient of 25 ppm/°C, ensuring minimal drift in resistance with temperature changes. Additionally, it boasts features such as a flameproof construction and a surface mount design for easy integration into a wide range of electrical circuits.
Notable attributes include its operation temperatures, reaching up to 155 °C, and a working voltage of 30 V, highlighting its capability to withstand elevated thermal and electrical conditions. Its terminals are finished with Tin/Lead (Sn/Pb) over a Nickel (Ni) barrier, providing reliable mechanical and soldering properties. It is important to note that the FCHP0402E50R0BBT1 is currently marked as active in its product life cycle, with a factory lead time of 51 weeks at the time of this writing, suggesting a potential wait for procurement.
Industry Applications for FCHP0402E50R0BBT1
Potential industry applications for the FCHP0402E50R0BBT1 span a wide range of sectors due to its compact size, high power rating, precision, and reliability. These applications are conceptual or illustrative and should be verified by engineering and design teams considering industry standards and specific requirements.
- Smart Cities: The resistor could potentially be utilized in IoT devices and sensors that monitor environmental conditions, traffic, and infrastructure health. Its high precision and stability under varying temperatures would ensure reliable data collection and analysis.
- Energy and Power Systems: This component may find applications in power supply circuits and energy management systems, where precise control and measurement are crucial for efficiency and safety. Its high-power rating and flameproof feature support such applications.
- Transportation and Logistics: In transportation systems, including rail, shipping, and warehousing logistics, the FCHP0402E50R0BBT1 can serve in electronic control units, monitoring devices, and navigation systems, where consistent performance and durability are vital.
- Renewable Energy: Applications within solar inverters, wind turbine controllers, and other renewable energy systems could benefit from this resistor’s accuracy and reliability in power conditioning and electronic circuits tailored for energy conversion and management.
- Telecommunications: It might also be a suitable choice for telecommunications infrastructure, including base stations, repeaters, and network switches, where precise impedance matching and stability over varying temperatures are necessary for signal integrity.
Note: The above potential industry applications are conceptual and require thorough analysis and adherence to specific application requirements by professional design teams.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacturing of electronic components, offering a wide range of products including diodes, MOSFETs, optoelectronics, capacitors, inductors, and resistors. Within the realm of resistors, Vishay is particularly recognized for its innovating approaches in Thin Film Resistors, where the FCHP0402E50R0BBT1 and similar parts showcase Vishay’s commitment to high precision, reliability, and performance. Vishay’s products are engineered to meet the diverse needs of virtually every sector of the electronics industry, emphasizing the company’s dedication to quality and innovation. FCHP0402E50R0BBT1 serves as a testament to Vishay’s capabilities in designing and manufacturing high-performance resistive components that meet stringent specifications and application demands.
Where to Find FCHP0402E50R0BBT1 by Vishay Intertechnologies
For engineers and procurement specialists looking to source the FCHP0402E50R0BBT1, findchips.com offers a comprehensive solution to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Avnet Asia, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, to ensure the most up-to-date availability and best pricing, potential buyers should utilize findchips.com to review current listings. Additionally, for those seeking alternative parts to FCHP0402E50R0BBT1 or components from other manufacturers, the platform’s extensive database of Thin Film Resistors offers a wealth of options to fulfill diverse application needs.