Overview of FCR7350R by Cliff Electronic Components
The FCR7350R is an interconnection device designed for printed circuit board (PCB) applications. It features a 4mm right-angle socket that is notable for its red coloration, which can assist in organizing and identifying connections within an electronic system. This component is compliant with ROHS standards, making it suitable for environmentally-conscious projects. Its design includes several key attributes that enhance its functionality and reliability.
Manufactured by Cliff Electronic Components, the FCR7350R boasts a current rating of 24A and a voltage rating of 1kV, which potentially makes it suitable for various electrical environments where high current handling is necessary. The connector is constructed with gold-plated contacts, providing excellent conductivity and reducing the risk of contact corrosion over time. Furthermore, it utilizes a through-hole termination type, ensuring a robust and secure attachment to the PCB.
Additional compliance attributes include active lifecycle status, which indicates that the part is currently in production, and adherence to REACH and other environmental standards, evidenced by its compliant status in these regulations. The FCR7350R is categorized under the Other Interconnects subcategory, which allows for a range of applications across various domains.
Industry Applications for FCR7350R
Given the nature of the FCR7350R, various industries might find it beneficial for their applications. Below are some potential industry applications where the FCR7350R could be utilized, along with examples of related components or end products that might use this part. Note that these applications should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Automotive: This part might be applicable in automotive applications that require robust connectivity solutions, potentially in electric vehicle charging systems or power distribution units. The high current and voltage ratings of the FCR7350R could support these applications by allowing for efficient energy transfer. However, automotive industry standards such as AEC-Q100 must be evaluated for compatibility.
- Transportation and Logistics: In transportation systems such as electric buses or rail systems, the FCR7350R could be integrated within power management systems where reliable interconnections are critical. With its high current capacity, it could enable the secure connection of various components that require significant electrical supply.
- Robotics and Drones: The FCR7350R might be considered in robotics applications, especially in power supply circuits where space is limited and high reliability is necessary. It could also be used in drone technology for connecting battery packs to control circuits, where its compact design and secure mounting would be advantageous.
- Renewable Energy: In renewable energy systems, such as solar battery inverters, the FCR7350R might serve as a critical interconnection point. Its ability to handle high currents and provide reliable connections can be essential in maintaining energy efficiency and safety in such applications.
These potential industry applications are conceptual and illustrative, and their actual implementation would require careful analysis to ensure that FCR7350R meets the specific demands and standards of each application scenario.
About Cliff Electronic Components
Cliff Electronic Components specializes in the manufacturing of connectors and interconnect devices, including those in the Other Interconnects category. The company is known for its commitment to quality and compliance with environmental standards, such as ROHS and REACH. The FCR7350R is one among a range of connectors designed to meet varying industrial needs, emphasizing robust performance in diverse applications.
Cliff Electronic Components produces similar parts that cater to different connection requirements, reinforcing their position in the interconnect market. Their product line includes various connectors that prioritize functionality, affordability, and compliance with industry standards. This commitment to quality ensures that engineers and procurement professionals can confidently select parts like the FCR7350R for their electronic assemblies.
Where to Find FCR7350R by Cliff Electronic Components
- DigiKey
- Newark
However, availability may fluctuate, so it is essential to check findchips.com for the latest updates. Additionally, you can explore the Other Interconnects section to find alternate parts that might be offered by Cliff Electronic Components or other manufacturers.