Overview of FCS8-10-01-L-S-A-TR by Samtec Inc.
The FCS8-10-01-L-S-A-TR is a telecom and datacom connector that features 10 contacts in a female, straight configuration. It utilizes a surface mount terminal and is compliant with the ROHS directive, highlighting its suitability for modern electronic manufacturing standards. The connector is classified as an I/O receptacle and is designed for PCB mounting, making it a practical choice for various electronic applications.
Manufactured by Samtec Inc., this connector is part of the FCS8 series. With a total of 10 contacts, it provides flexibility for various connectivity needs, particularly in applications where space-saving and efficient routing of signals are crucial. The mounting style is straight, which facilitates ease of integration onto printed circuit boards. The insulator material is liquid crystal polymer, providing durability and resistance to thermal stress.
This part is categorized under the electronic components subcategory of Telecom and Datacom Connectors, making it ideal for applications in telecommunications systems, data centers, and other environments that require reliable connections and data transmission. As of the current writing, the factory lead time for this part is typically around one week.
Industry Applications for FCS8-10-01-L-S-A-TR
The FCS8-10-01-L-S-A-TR might be utilized in several industries. Below are some illustrative applications where this component could potentially support diverse functionalities:
- Telecommunications: In telecom systems, this connector could be used in base stations or network equipment where multiple data connections are necessary. The 10-contact configuration allows for several signal transmissions, possibly linking to various components such as antennas or transceivers.
- Industrial Automation: The connector might be integrated into control systems for industrial machinery, facilitating communication between controllers and sensors. Its robust build and surface mount design could enhance reliability in demanding environments.
- Consumer Electronics: In consumer electronics, this part could be employed in devices that require compact connectors for efficient data transfer, such as smartphones or smart home devices. The ROHS compliance would support manufacturers focused on sustainability and environmental responsibilities.
- Medical Imaging: If utilized in medical imaging equipment, the FCS8-10-01-L-S-A-TR might support connections between imaging modules and processing units, contributing to high-quality image acquisition and processing.
- Aerospace and Defense: Should it conform to specific military standards, this connector might be applicable in aerospace electronics for data communication systems. Robustness and dependability in extreme environments would be essential attributes in such cases.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer well-regarded for its extensive offerings in the connector market, particularly in the telecom and datacom segments. The company specializes in high-speed interconnect solutions, and the FCS8-10-01-L-S-A-TR is one of the many products designed to meet the increasing demands of modern telecommunications applications.
Samtec’s commitment to innovation in connector design allows them to provide a variety of options that focus on performance, reliability, and durability. They manufacture a range of similar parts, ensuring that engineers have the flexibility to choose the most suitable connector for their specific needs. Through a focus on research and development, Samtec continues to introduce new products tailored to the evolving landscape of technology.
Where to Find FCS8-10-01-L-S-A-TR by Samtec Inc.
- Samtec
- Master Electronics
- Avnet Asia
- DigiKey
As stock levels may vary, visiting findchips.com will ensure that you have the most current information on availability and pricing for this component.