FCSL20R010FER by Ohmite Mfg Co

Overview of FCSL20R010FER by Ohmite Mfg Co.

The FCSL20R010FER is a precise and reliable resistor, featuring a metal foil construction seasoned with a modest power rating of 1W, and a resistance of 0.01 ohms. This resistor has a tight tolerance of ± 1% and a temperature coefficient of ± 50 ppm/°C, making it especially suitable for applications requiring high accuracy in resistance value across temperature variations. Coming in a 0805 wide package, this surface-mount device is crafted to handle a significant amount of power for its size. Ohmite Manufacturing Co., known for its dedication to high-quality electronic components, is the manufacturer behind this particular resistor. This resistor finds its utility in numerous applications, thanks to its robust design and accurate specifications. Notably, it complies with RoHS standards, ensuring environmental safety in its use and disposal.

Industry Applications for FCSL20R010FER

The FCSL20R010FER possesses certain characteristics that make it potentially suitable for a variety of industry applications. Here, we will explore several scenarios where it could be particularly useful, taking into account its design and specifications. It’s important to note that these applications are conceptual and illustrative, serving as potential use cases that require further analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.

  • This resistor might be ideal for Energy and Power Systems, where precision and reliability in current sensing are paramount. For instance, in battery management systems or power supply circuits, where accurate measurement of current flow can influence the system’s efficiency and safety. The low resistance value and high accuracy of the FCSL20R010FER could support these applications.
  • In the realm of Transportation and Logistics, this resistor could potentially find its place in electronic control units (ECUs) for various vehicles. The accurate current sensing enabled by the resistor’s design and specifications might help in monitoring and controlling the vehicle’s electrical systems, enhancing performance and safety.
  • The Renewable Energy sector, with its growing reliance on accurate and efficient power conversion systems, could also benefit from the incorporation of FCSL20R010FER. Specifically, in solar inverters and wind turbine controllers, where precise current measurement is critical for maximizing energy harvest and ensuring the reliability of energy output.

Even though these potential industry applications highlight the versatility of the FCSL20R010FER, it is important for specialized engineering teams to conduct thorough evaluations to verify its compatibility and effectiveness for any given application.

About Ohmite Mfg Co.

Ohmite Manufacturing Co. has established a strong reputation within the electronics industry, particularly in the domain of resistors. With a rich history spanning over decades, Ohmite offers a broad range of products, with a special focus on Metal Foil Resistors. The company is known for producing high-quality, durable, and precise resistors, catering to a wide range of requirements across various applications. The FCSL20R010FER is just one example of Ohmite’s commitment to excellence in the field of electronic components. Ohmite’s portfolio includes various other resistors, each designed to meet specific needs, such as high power, high voltage, or precision applications. This focus on quality and variation positions Ohmite as a preferred manufacturer for professionals and industries seeking reliable resistor solutions.

Where to Find FCSL20R010FER by Ohmite Mfg Co.

Procuring the FCSL20R010FER requires attention to current stock levels and pricing from reputable distributors. A recommended starting point for researchers interested in purchasing this component, or exploring other Metal Foil Resistors, is findchips.com. This platform provides up-to-date information on availability and pricing from an array of distributors. Historically, the part has been available from distributors including Master Electronics, Richardson RFPD, TTI, and Onlinecomponents.com. However, current availability may vary, and it’s essential to check findchips.com for the most current information on stock levels and potential alternatives offered by Ohmite Mfg Co. or other manufacturers.

Compare pricing for FCSL20R010FER and other Metal Foil Resistors / Resistors at findchips.com