Overview of FD1200R17HP4KB2BOSA2 by Infineon Technologies AG
The FD1200R17HP4KB2BOSA2 is an Insulated Gate Bipolar Transistor (IGBT) module that operates at a collector-emitter voltage of a maximum of 1700V and a current rating of 1200A. This part is categorized under IGBTs, a type of transistor that has gained popularity for various applications due to its high efficiency and operational flexibility. The component is designed for power control applications and features a built-in diode, which helps in achieving improved performance and reliability in switching applications. The FD1200R17HP4KB2BOSA2 is part of the active lifecycle, ensuring its availability for ongoing projects.
Manufactured by Infineon Technologies AG, the FD1200R17HP4KB2BOSA2 exhibits several notable attributes, making it suitable for high-performance environments. The part has a maximum power dissipation capability of 6500W, which allows it to handle substantial power loads effectively. Its operating temperature range is extensive, from -40°C to 150°C, which makes it suitable for various operational contexts, from industrial settings to rugged environments. Furthermore, it is compliant with RoHS regulations, ensuring that it adheres to environmental standards.
As of the time of writing, the factory lead time for this component is approximately 42 weeks. This duration should be factored into project timelines to ensure timely delivery and integration into end products. The FD1200R17HP4KB2BOSA2 is housed in a flange-mount plastic/epoxy package shape, which aids in thermal management and installation.
Industry Applications for FD1200R17HP4KB2BOSA2
The FD1200R17HP4KB2BOSA2 could find use in several industry applications. Some examples might include:
- Industrial Automation: In this sector, the IGBT might be applied in motor drives and control systems where high efficiency is needed for driving inductive loads. It could potentially be utilized in servo drives, which require precise control of speed and torque.
- Power Electronics: The part’s ability to handle high voltages and currents means it might be used in power inverters, particularly in renewable energy systems, such as solar inverters, where efficient power conversion is crucial.
- Electronic Manufacturing: In manufacturing equipment, the FD1200R17HP4KB2BOSA2 could serve in power supply units that demand high current and voltage stability, helping to maintain consistent power delivery across various production processes.
- HVAC Systems: The control of motors within heating, ventilation, and air conditioning systems might utilize this IGBT module to enhance energy conversion and improve overall system efficiency.
- Renewable Energy Applications: This part might also be suitable for wind and solar energy applications where it could be part of the inverter stage, converting direct current (DC) generated by panels or turbines into alternating current (AC) suitable for grid integration.
These potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The versatile nature of IGBTs often leads to various manufacturers producing similar components that could also be applicable in these sectors.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions with a strong focus on power semiconductors, including IGBTs. The company specializes in high-performance electronic components designed for a myriad of applications, from industrial systems to automotive technology. The FD1200R17HP4KB2BOSA2 exemplifies Infineon’s innovation in IGBT technology, showcasing features that ensure durability and efficiency.
Besides the FD1200R17HP4KB2BOSA2, Infineon manufactures a range of similar IGBTs that cater to various voltage and current requirements. Their portfolio includes components designed for high efficiency and reliability that are suited for different industrial and commercial applications, reflecting the company’s commitment to advancing power management technology.
Where to Find FD1200R17HP4KB2BOSA2 by Infineon Technologies AG
- New Advantage Corporation
- Rochester Electronics
- Future Electronics
- DigiKey
- Arrow Electronics
- EBV Elektronik
- Verical
While these distributors have offered the part in the past, stock availability can fluctuate, and it is recommended to check [findchips.com](https://www.findchips.com) for real-time updates. The site also offers a variety of IGBTs, enabling users to find alternate parts to the FD1200R17HP4KB2BOSA2 that may also meet their needs.