Overview of FDA24N50F by onsemi
The FDA24N50F is a power MOSFET featuring N-channel UniFET™ technology with FRFET® capabilities, designed for high-efficiency power conversion applications. Manufactured by onsemi, this device is optimized for standard TO-3P packaging, which is known for its robustness and thermal performance. Key specifications include a 500V breakdown voltage, a continuous drain current of 24A, and a low on-resistance of 200 mΩ. It is available in tubes of 450 units and is RoHS compliant, demonstrating onsemi’s commitment to environmental sustainability.
This MOSFET is part of the Small Signal Field-Effect Transistors subcategory, within the broader category of transistors, embodies cutting-edge FET technology that is aimed at reducing conduction losses while maintaining superior switching performance. It supports a maximum operating temperature of 150°C, offering the flexibility needed for high-temperature environments. Moreover, its package, designed for flange mount, and through-hole terminal form, add to its reliability and ease of assembly in various applications. Compliance with EAR99 of the ECCN code and having a matte tin (Sn) annealed terminal finish further ensure this component meets global standards for electronic components.
Industry Applications for FDA24N50F
The FDA24N50F MOSFET’s technical characteristics make it suitable for a wide array of applications across several industries. While potential use cases are extensive, it is crucial to note that the suitability of FDA24N50F for these applications necessitates a detailed analysis and verification by engineering and procurement teams, ensuring adherence to industry standards and specific requirements. Here are some illustrative industry applications:
- Consumer Electronics: Devices such as high-efficiency power supplies and LED lighting systems might benefit from the FDA24N50F’s low on-resistance and high breakdown voltage. These properties can lead to improved energy savings and reliability in consumer electronics products.
- Energy and Power Systems: This MOSFET could potentially be used in inverters, converters, and UPS systems where high power conversion efficiency is critical. Its thermal and electrical properties may support the development of more reliable and efficient energy solutions.
- Renewable Energy: In solar power inverters and wind turbine power systems, the FDA24N50F may offer advantageous features such as the ability to handle high voltages and currents, which is essential for maximizing the conversion efficiency of renewable energy sources.
Please note, these possible industry applications are conceptual and require thorough analysis and verification by professional engineering and design teams to ensure they meet all required standards and specific application requirements.
About onsemi
Onsemi, previously known as ON Semiconductor, is a prominent manufacturer and innovator in the semiconductor industry, particularly known for its contributions to energy efficiency through its diverse portfolio of components. In the realm of Small Signal Field-Effect Transistors and transistors in general, onsemi has established a reputation for providing high-quality, reliable, and environmentally sustainable solutions. The FDA24N50F, with its UniFET™ N-channel technology, is a testament to onsemi’s commitment to advancing power conversion technology while maintaining high standards of efficiency and reliability. Onsemi’s broad array of products, including MOSFETs, diodes, and integrated circuits, serves a wide range of applications across various sectors, demonstrating the company’s role in powering innovations across the globe.
Where to Find FDA24N50F by onsemi
To procure the FDA24N50F for your project, we recommend starting your search on findchips.com. Here, you can gain access to real-time inventory levels, pricing from various distributors, and detailed part information. While historically, the part has been available from distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Richardson RFPD, inventory levels and pricing are subject to change. Therefore, utilizing findchips.com will ensure you get the most up-to-date information. Additionally, for projects where the FDA24N50F might not meet all criteria, or when exploring alternatives, the same platform offers a comprehensive listing of Small Signal Field-Effect Transistors, including parts offered by onsemi and other renowned manufacturers, to assist in finding the best-fit component for your specific needs.