Overview of FDA69N25 by onsemi
The FDA69N25 is a highly efficient Power MOSFET featuring UniFET technology, produced by onsemi. It operates as an N-Channel MOSFET within a voltage class of 250V and offers a continuous drain current of 69A, with a low on-resistance of 0.041Ω. This component incorporates a TO-3P package, making it ideal for applications requiring high current and power density. A key attribute is its fast switching capability, further underscored by an avalanche energy rating of 1894 mJ, suggesting suitability for applications where energy handling and efficiency are critical.
This component is designed for enhancement mode operation, equipped with built-in diode functionality for additional circuit protection. It is housed in a plastic/epoxy package which supports a maximum operating temperature of 150°C, emphasizing its robustness in challenging environments. The FDA69N25 is also characterized by a maximum power dissipation of 480W, catering to scenarios necessitating high power throughput. Furthermore, the transistor’s metal-oxide semiconductor technology underpins its reliability in switching applications.
From a compliance standpoint, the FDA69N25 is RoHS compliant, although it is not Reach compliant, and it is classified under the EAR99 ECCN code. As of the current writing, the manufacturer onsemi quotes a factory lead time of 26 weeks for this part, indicating planning considerations for procurement.
Industry Applications for FDA69N25
The FDA69N25’s electrical and thermal properties make it potentially suitable for a wide range of industrial applications. Below are conceptual illustrations of industries that might utilize this Power MOSFET, with the understanding that these applications require thorough verification by engineering teams for specific requirements:
- Industrial Automation: The high current handling and fast switching capabilities could potentially make the FDA69N25 suitable for motor control circuits, power supply units, and automation equipment; environments where efficient power conversion and management is key.
- Consumer Electronics: Devices requiring substantial power management and distribution, such as high-performance computing hardware or gaming consoles, might benefit from the energy efficiency and thermal performance of the FDA69N25.
- Aerospace and Defense: Given its high power dissipation and robust operating temperature range, the FDA69N25 could find potential applications in aerospace and defense projects, particularly in power regulation systems of satellites or unmanned vehicles where reliability is crucial.
- Electronic Manufacturing: The manufacturing of power supplies, inverters, and converters might leverage the FDA69N25 for its low on-resistance and high current capability, aiming to achieve improved efficiency in power conversion processes.
- Renewable Energy Systems: Integrating this MOSFET into solar inverters or wind turbine converters could possibly enhance the efficiency and reliability of renewable energy systems, where fast switching and high energy handling are beneficial.
Note: These potential industry applications are illustrative and depend on the adherence to specific standards and requirements, necessitating further analysis and verification by design teams.
About onsemi
onsemi is a leading provider of semiconductor solutions, with a specific focus on improving energy efficiency around the globe. The company has solidified its position in the market by providing a comprehensive range of transistors, including Power Field-Effect Transistors, among others. onsemi is known for its innovative approaches to semiconductor design, particularly in the power management domain. The FDA69N25 is a testament to onsemi’s commitment to high-performance, energy-efficient solutions. This part, along with similar products from onsemi, offers engineers and designers reliable options for incorporating power efficiency into their projects.
Where to Find FDA69N25 by onsemi
To source the FDA69N25 Power MOSFET, findchips.com should be your go-to platform for the latest stock levels, pricing, and availability from various distributors. This site gives access to real-time data from distributors including EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey, among others. However, to ensure you’re getting the current availability and best pricing, visit findchips.com.
Additionally, for those seeking alternatives or exploring the wide range of Power Field-Effect Transistors, findchips.com offers extensive listings, including products from onsemi and other manufacturers. This could facilitate comparisons and informed decision-making regarding parts similar to FDA69N25.