FDB075N15A by onsemi

Overview of FDB075N15A by onsemi

The FDB075N15A is an N-channel PowerTrench® MOSFET characterized by a drain-source voltage of 150V and a continuous drain current of 130A, encased in a D2PAK-3 / TO-263-2 package with an 800-reel configuration. This MOSFET boasts an impressively low on-resistance of 7.5mΩ, tested at a gate-source voltage of 10V. Its threshold voltage stands at 4V, and it has a power dissipation capacity of up to 333 watts. Manufactured by onsemi, a leader in semiconductor solutions, this device is designed to deliver high efficiency with its ultra-low resistance and robust handling of high-current applications.

Key attributes of the FDB075N15A include an avalanche energy rating of 588 mJ and a maximum drain current (pulsed) of 522 A, enhancing its suitability for high-performance environments. The MOSFET operates over a wide temperature range from -55 °C to +175 °C and adheres to JEDEC standards for reliability. Its design facilitates enhancement mode operation, suited for switching applications where power efficiency is critical. The component is also compliant with major environmental standards including RoHS, indicating no use of hazardous substances in its manufacture.

Industry Applications for FDB075N15A

The FDB075N15A could find potential applications within various demanding sectors such as space technology, aerospace and defense, and energy and power systems. The aspects of this device such as high power dissipation, robust thermal management, and high current capacity make it potentially suitable for these industries:

  • Space Technology: In space applications, this MOSFET could potentially be used in power distribution systems or as part of satellite power regulators. Its low on-resistance and high efficiency might be critical in minimizing energy loss in space vehicles where power efficiency is paramount.
  • Aerospace and Defense: The device’s high current handling and thermal stability could make it a candidate for power supplies in aerospace avionics or military hardware, where reliability under extreme environmental conditions is crucial.
  • Energy and Power Systems: Its robust energy handling capabilities might make it suitable for applications in renewable energy technologies, such as inverters for solar panels or controllers for wind turbines, where high voltage and current handling are needed.

Note that the potential industry applications listed above are strictly illustrative and require thorough analysis and verification by engineering teams to ensure compliance with industry-specific standards and requirements.

About onsemi

onsemi is a prominent manufacturer of semiconductor components, especially recognized for their extensive range of Power Field-Effect Transistors. The company focuses on producing energy-efficient electronics through innovative semiconductor technologies, embodying a commitment to sustainability and reduced power consumption. The FDB075N15A is a testament to onsemi’s dedication to high-performance technology in semiconductor manufacturing. In the category of transistors, onsemi continues to deliver products that push the boundaries of speed, heat management, and power efficiency to cater to evolving electronic needs across multiple industries.

Where to Find FDB075N15A by onsemi

To source the FDB075N15A, one should consider first searching on findchips.com. This platform will also allow users to compare stock availability and pricing from multiple distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Newark, among others. Current availability and pricing can be easily checked on Findchips, along with alternatives from other manufacturers. By exploring the Power Field-Effect Transistors category, users can find suitable alternatives that might better align with specific requirements.

Compare pricing for FDB075N15A and other Power Field-Effect Transistors at findchips.com