Overview of FDC2612 by onsemi
The FDC2612 is a high-performance N-Channel PowerTrench® MOSFET designed by onsemi, featuring a drain source voltage (Vds) of 200V and a continuous drain current (Id) of 1.1A. This component is encased in a SOT-23-6 package, making it suitable for surface mount applications. Its Rds(On) test voltage is 10V, with a maximum gate source threshold voltage of 4V, ensuring efficient operation even in high voltage scenarios. It is designed to offer low on-state resistance, reduced power loss, and heightened efficiency, with an on-resistance (Rds(On)) of 0.725 Ω. The FDC2612 is distinguished by its performance reliability and energy efficiency, making it an ideal choice for power management and switching applications. Its physical and electrical attributes align with stringent industry standards, evidenced by its compliance with RoHS directives. Notably, this MOSFET incorporates a built-in diode, providing enhanced performance capabilities.
The part data attributes from findchips.com indicate that the FDC2612 is in the active part life cycle phase, with a standard package description of SUPER SOT-6 and a manufacturer package code of 419BL. This component is Reach compliant and has an ECCN code of EAR99. Its operating mode is enhanced, and it has an operating temperature ceiling of 150°C, ensuring its functionality in a broad range of environmental conditions. Furthermore, the FDC2612 has a peak reflow temperature of 260°C, which aligns with standard manufacturing processes for electronic components.
Industry Applications for FDC2612
The versatile performance characteristics of the FDC2612 make it suitable for a broad spectrum of industry applications. While these potentials are illustrative and necessitate careful analysis by engineering and design teams, some key industries that might derive significant benefits include:
- Energy and Power Systems: The FDC2612 could be employed in power converters, inverters, and voltage regulators. Its high drain-source voltage and low on-resistance make it well-suited for efficient energy transfer and management in these systems.
- Transportation and Logistics: Within automotive and other transportation equipment, the FDC2612 can serve in power management systems, improving energy efficiency and reliability. Its robust operating temperature range ensures suitability for the diverse environments encountered in transportation applications.
- Renewable Energy: This MOSFET might be integrated into solar power inverters or wind turbine controllers, where efficient power conversion is critical. Its features support the reliable operation of these devices in varied and harsh environmental conditions.
- Automotive Electronics: The FDC2612 can be applied in automotive electric and electronic systems for functions such as motor control units, wherein efficient switching and power management are vital for the performance and reliability of the vehicle.
These potential applications underscore the FDC2612’s adaptability and efficiency across diverse platforms, albeit contingent on meticulous validation by specialized engineering teams.
About onsemi
Onsemi is a globally recognized leader in the semiconductor industry, specializing in the development and manufacturing of innovative power and signal management, logic, discrete, and custom semiconductor solutions. The FDC2612 exemplifies onsemi’s commitment to providing energy-efficient products. The company has a notable presence in the Small Signal Field-Effect Transistors subcategory, within the broader scope of Transistors, offering an array of components that cater to a wide range of applications. Their portfolio includes a variety of power MOSFETs, designed to meet the rigorous requirements of modern electronic devices by ensuring high efficiency, reliability, and robustness. The FDC2612, among others, is a testament to onsemi’s prowess in the semiconductor industry.
Where to Find FDC2612 by onsemi
To procure the FDC2612 for your application, the first step is to research and compare pricing and stock availability on findchips.com. This platform provides comprehensive, up-to-date information on select distributors, including stock levels and pricing. Historically, distributors like NTE Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics have been known to stock the FDC2612. However, due to the dynamic nature of electronic component inventory and distribution, current stock and pricing should be verified directly on findchips.com. Additionally, for those looking for alternatives to the FDC2612 or other components offered by onsemi or various manufacturers, the Small Signal Field-Effect Transistors section on findchips.com can serve as an invaluable resource for comparison and selection.