Overview of FDC6321C by onsemi
The FDC6321C Dual N&P Mosfet is a versatile electronic component, classified under Small Signal Field-Effect Transistors, a subcategory of Transistors. Manufactured by onsemi, this part features a dual N-Channel and P-Channel configuration, making it an effective solution for various digital switching applications. It can handle a drain-source breakdown voltage of a minimum of 25 volts and carries a maximum drain current of 0.00068 A. The component is particularly noted for its low drain-source on-resistance of 0.45 Ω, enhancing its efficiency in circuit designs. Engineered for surface mount technology, it is presented in a SUPERSOT-6 package, providing a compact and efficient design for high-density electronic boards. Its moisture sensitivity is evaluated at level 1, denoting its robust performance in varying environmental conditions.
Industry Applications for FDC6321C
Given its technical specifications, the FDC6321C may be suitable for a vast array of industry applications. The transistor’s switching capability, combined with its dual channel configuration, makes it a potential candidate for use in:
- Energy and Power Systems – Its efficient switching may aid in the control of power distribution systems, potentially reducing energy waste and improving system reliability.
- Transportation and Logistics – The part could be utilized in vehicle electronic systems or logistic tracking devices, where power control and efficiency are paramount.
- Renewable Energy – In solar inverters or wind turbine controllers, the FDC6321C’s switching efficiency might optimize power conversion processes.
- Automotive – It may be employed in electric vehicle (EV) management systems, where effective power management is critical to vehicle performance and safety.
This diversity in application is facilitated by the transistor’s high operating temperature range and powerful on-resistance performance. Whether in rigorous industrial environments or in precision energy management systems, the FDC6321C showcases versatility and reliability.
About onsemi
onsemi, the manufacturer of FDC6321C, is a recognized leader in semiconductor solutions, focusing on intelligent technology to solve unique design challenges. Their portfolio extensively covers Transistors, including Small Signal Field-Effect Transistors, exemplifying onsemi’s commitment to energy-efficient innovations. The company’s dedication is evident not only in the FDC6321C but also in its wide range of similar parts designed to meet diverse application needs, driving efficiency and innovation in circuits worldwide.
Where to Find FDC6321C by onsemi
For technical engineering or procurement professionals looking to acquire the FDC6321C by onsemi, findchips.com offers a reliable platform to check real-time stock levels and competitive pricing from various distributors. To explore Small Signal Field-Effect Transistors options that might be offered by onsemi or other manufacturers, findchips.com is an invaluable resource. Historically, distributors such as Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, and Farnell have carried the FDC6321C. However, inventory levels and availability are subject to change, making it essential to visit findchips.com for the latest information.