Overview of FDC6330L by onsemi
The FDC6330L from onsemi is an integrated load switch with a high side power load switch type, capable of handling input voltages up to 20V. It features a current limit of 2.5A and boasts an extremely low on-state resistance of 0.08Ohm, encapsulated in a compact SSOT-6 package. This component is equipped with thermal protection and is designed for single output applications, adhering to rigorous environmental standards as denoted by its RoHS compliance. Its small form factor, combined with high efficiency and reliability, makes it suitable for a wide range of power management applications.
The device is part of the broader Peripheral Drivers subcategory within the Drivers and Interfaces category, signifying its role in controlling or switching peripheral elements in electronic systems. Additional part data attributes highlight features such as transient protection, a single bit for the driver number, buffer or inverter-based peripheral driver type, and compatibility with military-grade operating temperatures ranging from -55°C to 150°C. It’s worth noting that this component, while not qualified yet as per available data, offers a matte tin terminal finish and is able to undergo peak reflow temperatures of up to 260°C, important considerations for assembly and reliability in various applications.
Industry Applications for FDC6330L
The FDC6330L by onsemi could potentially serve a wide array of industries thanks to its versatile specifications. Applications require careful analysis and verification by engineering and design teams, and the suitability of this component for any specific application would need thorough evaluation. Here are some possible use cases:
- Energy and Power Systems: Given its capability to manage power efficiently, the FDC6330L could find applications in power distribution units, energy management systems, and smart grid solutions. Its low on-state resistance and built-in thermal protection make it an ideal candidate for applications where high efficiency and reliability are crucial.
- Transportation and Logistics: In the realm of transportation, this high side switch could be used in vehicle power management systems, including electric vehicles (EVs) and hybrid systems. It could manage the distribution of power within various subsystems of vehicles or logistical equipment, ensuring smooth operation and safety.
- Renewable Energy: As the world shifts towards sustainable energy sources, components like the FDC6330L are vital in solar inverters, wind turbine controllers, and other renewable energy applications. Its efficiency and robustness could enhance the reliability and performance of these systems.
- Automotive: The automotive industry’s increasing demand for energy-efficient and reliable electronic systems might benefit from incorporating the FDC6330L in applications such as LED lighting control, power distribution modules, and electronic control units (ECUs).
These potential applications are suggestive and require careful consideration to confirm the suitability of this switch for any given use case.
About onsemi
onsemi is a notable contributor to the field of semiconductor solutions, focusing on energy efficiency and innovative technology. In the niche of Peripheral Drivers, onsemi stands out with products like the FDC6330L, offering components that enable the interface and control of peripheral devices in a wide array of applications. Their product line speaks to a commitment towards enhancing power management, signal conditioning, and energy conservation across diverse market sectors including automotive, industrial, and consumer electronics. The technological foundation of onsemi’s offerings, combined with their mission to reduce global energy use, positions them as a key player in the semiconductor industry. Similar parts manufactured by onsemi that fall into this category underscore the company’s dedication to innovation and environmental sustainability.
Where to Find FDC6330L by onsemi
To source the FDC6330L by onsemi, interested parties should consider utilizing platforms like findchips.com that aggregate seller information, current stock levels, and pricing details. Findchips.com offers a comprehensive view across multiple distributors, ensuring that procurement professionals and engineers can find the most up-to-date availability and competitive prices.
Past availability has shown that distributors such as Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, and DigiKey, among others, have stocked the FDC6330L. However, to access real-time inventory data and secure the best deal possible, visiting findchips.com is highly recommended. Additionally, for those seeking alternatives or evaluating comparable parts in the category of Peripheral Drivers, findchips.com provides a valuable resource for side-by-side comparisons of similar components offered by onsemi or other manufacturers.