Overview of FDC658P by onsemi
The FDC658P is a single P-channel PowerTrench® MOSFET, characterized by its specifications of -30V drain-source voltage (Vds) and a continuous drain current rating of -4A. Its on-resistance (Rds(on)) is rated at 50mΩ at 10V, indicating low resistance which enhances its suitability for efficient power management applications. The MOSFET comes in a compact TSOT-23-6 package, commonly referred to as Supersot-6, which supports surface mount technology, making it ideal for space-constrained designs.
This part is designed with logic level compatibility, allowing it to be driven by low voltage digital circuits. It has a maximum gate-source threshold voltage of 1.7V, indicating compatibility with standard logic levels. The operating temperature range extends from -55°C to 150°C, which can facilitate its use in various demanding environments. The FDC658P is also noted for its built-in diode configuration, which can enhance circuit protection features.
Additionally, the FDC658P is RoHS compliant, indicating that it meets the standards for reduction of hazardous substances in electronic equipment. The part is active in onsemi’s product lifecycle, reflecting onsemi’s commitment to providing robust and reliable components for various electronic applications.
Industry Applications for FDC658P
The FDC658P might find utility across several industries due to its power management capabilities and compact form factor. The following are possible applications where this MOSFET could potentially be used:
- Energy and Power Systems: In energy management systems, the FDC658P could be utilized in power supply circuits for switching applications. Its low on-resistance could help minimize energy loss during operation, promoting overall system efficiency.
- Transportation and Logistics: The MOSFET could be integrated into electric vehicle systems, potentially serving as a switch in power distribution circuits. Its compact size and logic-level compatibility would support modern automotive designs that aim to maximize space without compromising performance.
- Renewable Energy: In solar panel inverters, the FDC658P might be used to control power flow from photovoltaic cells to the grid or battery systems. The enhanced operating temperature range may make it suitable for outdoor applications where heat dissipation is a concern.
- Automotive: Given that automotive applications often require components with high reliability, the FDC658P could be suited for various switching applications in electric and hybrid vehicles, assuming it meets relevant automotive standards.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer known for a wide range of electronic components, including transistors such as the FDC658P. The company specializes in providing efficient and reliable solutions in power management, signal management, and sensor applications. Their portfolio includes several types of transistors beyond the FDC658P, such as N-channel and P-channel MOSFETs, enhancing design flexibility.
onsemi emphasizes quality and innovation, regularly introducing new products that meet emerging customer needs in various sectors, including automotive, industrial, and consumer electronics. The company places importance on efficient energy consumption and sustainability, which is reflected in their design strategies for transistors and power management solutions.
Where to Find FDC658P by onsemi
Historically, distributors such as New Advantage Corporation, DigiKey, and Avnet Silica have carried this part, among others like Mouser Electronics and Arrow Electronics. However, it’s recommended to check findchips for the most recent stock and pricing information as availability may vary.