Overview of FDD4685 by onsemi
The FDD4685 is a P-Channel PowerTrench® MOSFET designed and manufactured by onsemi. It operates at -40V and -23A, with a resistance of 27mΩ when packaged in a 2500-reel. The part also boasts various specifications across its datasheets, including a continuous drain current of 8.4mA, a surface mount configuration, and a Drain Source Voltage Vds of 40V. With a Rds(On) test voltage of 10V and a gate-source threshold voltage max of 1.6V, this component emphasizes efficiency and performance. It is RoHS-compliant, ensuring adherence to regulation standards for hazardous substances.
The fact that the FDD4685 possesses a drain-source on resistance of only 0.042 Ω under certain conditions and can handle a pulsed drain current maximum (IDM) of 100 A signifies its potential to deliver powerful performance in a compact form factor. The part demonstrates a robustness with an avalanche energy rating (Eas) of 121 mJ and operates efficiently across a wide temperature range, from -55 °C to 150 °C. Its qualifications include being active in lifecycle status, moisture sensitivity level 1, and a packaging described as DPAK, TO-252, 2 PIN, which is crucial for surface-mounted technology applications. An additional characteristic of note is the device’s Power Dissipation-Max (Abs) at 69W, further illustrating its capability to manage power effectively.
Industry Applications for FDD4685
The Power Field-Effect Transistors like the FDD4685 have a wide range of potential applications across various industries. While the definitive utilization of the FDD4685 depends on the engineering and design requirements of specific projects, several fields stand out as particularly relevant:
- Energy and Power Systems: Given its power handling capabilities and efficiency, the FDD4685 could be a critical component in power management solutions, renewable energy converters like solar inverters, and smart grid technology. The device’s low on-resistance and high-current handling could reduce energy loss in these systems, potentially enhancing overall efficiency.
- Transportation and Logistics: With the ever-increasing demand for efficiency in logistics and transportation systems, the FDD4685 might find applications in electric vehicle (EV) charging stations, battery management systems, and perhaps even within the powertrain systems of EVs themselves, assuming compatibility with the specific demands of automotive applications.
- Renewable Energy: The characteristics of the FDD4685 make it a likely candidate for use in renewable energy applications, particularly in inverters and power optimizers for solar panels, wind turbines, and energy storage systems. It’s notable for its power dissipation capabilities, which could be leveraged to decrease heat generation in high-performance renewable energy systems.
These potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compatibility and optimization. So, prospective applications should be approached with diligent consideration of the part's specifications and performance criteria.
About onsemi
onsemi is a leader in the semiconductor industry, specifically renowned for its innovation and development in the field of transistors, including Power Field-Effect Transistors. The FDD4685 is just one example of onsemi’s extensive portfolio, which encompasses a wide spectrum of electronic components designed to serve a myriad of market sectors. onsemi focuses on sustainability and efficient energy use, integrating these themes into the development of their power management, logic, timing, connectivity, discrete, and custom devices. Such a broad offering underscores onsemi’s commitment to providing solutions that meet the critical needs of our evolving digital society.
Where to Find FDD4685 by onsemi
To secure the FDD4685 for your projects, the recommended starting point is findchips.com. The site provides an exhaustive, up-to-date overview of availability and pricing from a host of reputable distributors. While FDD4685 has historically been available through distributors such as EBV Elektronik, Avnet Silica, NexGen Digital, and Mouser Electronics, inventory can fluctuate due to demand and supply chain factors. Therefore, visiting findchips.com will offer the most current stock levels and pricing, along with potential alternate Power Field-Effect Transistors that might fit your application requirements, whether they be offered by onsemi or other leading manufacturers.