Overview of FDD5680 by onsemi
The FDD5680 is an N-Channel PowerTrench® MOSFET featuring a maximum continuous drain current of 38 A and a drain-source voltage rating of 60 V. It comes in the DPAK-3 / TO-252-3 package, which is designed for surface-mount applications. Offering a low on-resistance of 21 mΩ, the device is particularly suitable for power switching applications where efficiency is critical.
This part operates under enhancement mode and has a maximum operating temperature of 150 °C. As of the current writing, its factory lead time is reported to be 33 weeks, signaling that procurement timelines should be considered during project planning. The FDD5680 is compatible with the ROHS directive, confirming its compliance with environmental regulations, and it features a gate-source threshold voltage of 2.4 V (max). Additionally, its avalanche energy rating is 140 mJ, highlighting its robustness against transient overvoltage conditions.
The package is constructed from plastic/epoxy, which makes it suitable for various applications, providing protection against environmental factors while delivering reliable performance. With its built-in diode and gull-wing terminal form, the FDD5680 is designed for ease of integration into both new designs and existing systems. This component belongs to the electronic parts subcategory of Power Field-Effect Transistors in the category of transistors.
Industry Applications for FDD5680
The FDD5680 could potentially find application in various industries. Here are several examples where this MOSFET might be suitable:
- Automotive: While there are no specific automotive standards mentioned, the FDD5680 could potentially be used in electric vehicle (EV) power management systems or battery management circuits, particularly for its high current capacity and low on-resistance attributes.
- Industrial Automation: The part might be used in industrial control systems, such as motor drivers or actuators. Its ability to handle significant drain current could support the operation of motors or solenoids within automated systems.
- Consumer Electronics: In devices such as power supplies or DC-DC converters, the low on-resistance combined with the capability of switching up to 38 A might make the FDD5680 suitable for applications needing efficient power management.
- Telecommunications: The FDD5680 could potentially be integrated into RF amplifiers or power amplifiers used in communication devices, where low on-resistance contributes to efficient signal amplification.
- Robotics and Drones: This MOSFET might be useful in controlling the power supplies of robotic systems or drones due to its capacity for high continuous drain current and efficiency characteristics, which are critical in battery-operated devices.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Other similar parts within the power FET category could also be explored for these applications, depending on the specific needs of the design.
About onsemi
onsemi is a manufacturer that specializes in producing high-performance semiconductor solutions, focusing on innovations in Power Field-Effect Transistors, among other categories. Their extensive portfolio includes a range of MOSFETs like the FDD5680, which is part of their efforts to enhance energy efficiency in power conversion and management applications.
onsemi’s Power Field-Effect Transistors are engineered to deliver reliability and performance in various applications, from industrial automation to consumer electronics. Other similar parts manufactured by onsemi include devices designed for enhanced switching capabilities and low on-resistance values, aligning with the latest industry trends for energy-efficient technologies.
Where to Find FDD5680 by onsemi
This part has been historically available from distributors such as EBV Elektronik, Avnet Silica, Richardson RFPD, and DigiKey, among others. However, availability may vary, so it is important to check findchips.com for the most current stock information.