FDH44N50 by onsemi

Overview of FDH44N50 by onsemi

The FDH44N50 by onsemi is an N-Channel UniFETTM Power MOSFET operating at 500V and a current rating of 44A, showcasing a drain-source on-resistance of 0.12 ohms. It comes in a TO-247 package which is commonly used for high power applications due to its ability to dissipate heat efficiently. The part is suitable for enhanced mode operation and features a maximum gate source threshold voltage of 3.15V. Compliance with RoHS and an avalanche energy rating of 1500 mJ indicate its readiness for demanding environments and safety considerations in design.

The characteristics of the FDH44N50, such as a high drain current maximum of 44A and a robust drain-source breakdown voltage minimum of 500V, make this device particularly well-suited for high voltage switching applications. Its plastic and epoxy package material combined with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, further enhance its usability across various temperature extremes. Although the factory lead time is currently listed as 30 weeks, potential buyers should check the most updated information on availability and lead times when considering procurement.

Industry Applications for FDH44N50

The inherent properties of the FDH44N50 make it eligible for multiple industry applications, where high power and reliability are critical. Here are a few possible application scenarios:

  • Industrial Automation: In environments where machinery requires high power switching and robust performance under tough conditions, the FDH44N50 could potentially be integrated into motor control units and industrial inverters.
  • Consumer Electronics: Devices such as high-performance computers and gaming systems, which require efficient power management solutions to handle significant power and thermal loads, might incorporate this type of MOSFET.
  • Renewable Energy Systems: Applications including solar inverters or wind turbine power systems could benefit from the FDH44N50’s capabilities, particularly its high voltage and current handling capacities coupled with its robust thermal and electrical characteristics.
  • Power Supply Units: In both commercial and industrial settings, stable and efficient power supplies are crucial. The FDH44N50’s specifications suggest that it could be an excellent choice for switching power supplies and high-load electrical converters.
  • Automotive Applications: Given that the FDH44N50 is not specifically listed with automotive standards compliance such as AEC-Q100 or AEC-Q101, it is not recommended for critical automotive applications without further testing for standard adherence.

These potential industry applications are only conceptual and illustrative, necessitating detailed analysis and verification by engineering teams tailored to specific industry standards and requirements. The usage of parts like FDH44N50 in any high power application scenario should be comprehensively tested and validated.

About onsemi

onsemi is a notable manufacturer in the semiconductor industry, particularly recognized for their contributions in the field of Power Field-Effect Transistors. Their products, including the FDH44N50, showcase advanced technology integration and innovation aimed at improving energy efficiency and reducing environmental impact. Onsemi’s portfolio includes a broad range of semiconductor components and transistor solutions that cater to a diversity of applications across many sectors. Their emphasis on developing products that meet stringent industry requirements exemplifies their commitment to quality and reliability.

Where to Find FDH44N50 by onsemi

To locate the FDH44N50 for procurement, consider visiting findchips.com. On our site, you can compare stock levels and pricing from various distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have offered this part. However, for the most current information regarding availability and pricing, make sure to check directly on findchips.com. Additionally, for those seeking alternatives to the FDH44N50, our platform allows you to explore other Power Field-Effect Transistors that might be offered by onsemi or other manufacturers.

Compare pricing for FDH44N50 and other Power Field-Effect Transistors at findchips.com