Overview of FDL100N50F by onsemi
The FDL100N50F is a Power MOSFET in an N-Channel UniFET™ FRFET® configuration, designed for high voltage (500V) and high current (100A) applications, with a low on-resistance of 55 mΩ. It is packaged in a TO-264 form factor, designed for through-hole mounting, making it ideal for applications where high power and current are required. This MOSFET incorporates advanced technology to provide excellent performance in terms of efficiency, reliability, and thermal management.
The RoHS-compliant device also features a maximum gate source threshold voltage of 5V and supports a drain current of up to 100 A. Notably, its robust design includes a built-in diode, which enhances its performance in switching applications. With an operating temperature range from -55 °C to 150 °C, the FDL100N50F is versatile enough for a wide range of environmental conditions. Additionally, it has a notable pulse drain current (IDM) of up to 400 A, making it capable of handling high transient currents. This part is currently listed as active, with a factory lead time of approximately 9 weeks as of the current writing.
Industry Applications for FDL100N50F
The FDL100N50F might find applications in several industries, given its high voltage and current handling capabilities coupled with its low on-resistance and high efficiency. Potential applications include, but are not limited to:
- Energy and Power Systems: This component could potentially be integrated into power supply units, inverter circuits, and high-power converters that are foundational in power generation and distribution networks. The high breakdown voltage and current capabilities make it suitable for handling the rigorous demands of these applications.
- Renewable Energy Systems: In the realm of renewable energy, such as solar power inverters and wind turbine converters, the FDL100N50F might be specifically beneficial. Its efficiency and robustness can help optimize the conversion of renewable sources into electricity, contributing to more sustainable energy solutions.
- Industrial Motor Drives: The reliable high voltage and power handling properties could make it a suitable choice for controlling industrial motors. Its characteristics would potentially be beneficial in ensuring that these drives operate with high efficiency and minimal energy loss.
- Electronic Vehicle Chargers: Given the increasing demand for electronic vehicle (EV) infrastructure, components like the FDL100N50F could find utility in EV charging stations. Its ability to manage high currents efficiently might be critical in rapid charging applications.
It is important to note that these industry applications are illustrative and would need careful analysis and verification by engineering and design teams to ensure that the component meets specific application requirements and adheres to industry standards.
About onsemi
onsemi is a renowned leader in the design and manufacture of semiconductor components, with a strong focus on Power Field-Effect Transistors among other semiconductor technologies. Their portfolio includes a wide range of high-performance, energy-efficient power management devices that cater to a broad spectrum of applications. The FDL100N50F is part of this diversified portfolio, standing out as a testament to onsemi’s commitment to providing state-of-the-art solutions for managing power efficiently and reliably. onsemi’s products, including similar parts to the FDL100N50F, leverage advanced technology and engineering to meet the increasing demands of modern electronics, emphasizing efficiency, reliability, and environmental sustainability.
Where to Find FDL100N50F by onsemi
To procure the FDL100N50F or explore alternate Power Field-Effect Transistors that might be suitable for your requirements, findchips.com is an invaluable resource. This site allows users to compare current stock levels and pricing from various distributors, ensuring that procurement decisions are well-informed. Historically, the FDL100N50F has been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, Richardson RFPD, TME, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Although these distributors have historically stocked this part, availability can fluctuate, and current stock levels and pricing should be confirmed through findchips.com.