Overview of FDMA908PZ by onsemi
The FDMA908PZ by onsemi is a single P-Channel PowerTrench® MOSFET characterized by its -12V, -12A, and 12.5mΩ specifications, bundled into a 3000-REEL package. This component boasts a drain-source voltage (Vds) of -12V, continuous drain current (Id) of -12A, and transistor mounting that is surface-mount compatible. Additionally, it operates with an Rds (On) test voltage of -4.5V and has a gate source threshold voltage max of -600mV. The FDMA908PZ falls under the Small Signal Field-Effect Transistors subcategory, a classification indicating its efficiency in controlling small signals. This part is also RoHS compliant, ensuring adherence to strict environmental standards for hazardous substances.
Industry Applications for FDMA908PZ
The FDMA908PZ MOSFET’s attributes make it suitably positioned for various industry applications. The following list illustrates potential use cases which are conceptual and might require further analysis and verification by engineering and design teams for specific application requirements:
- Energy and Power Systems: Its high drain current and low on-resistance could make it optimal for power regulation and distribution components, potentially enhancing efficiency in systems such as solar inverters or wind turbine converters.
- Renewable Energy: Given its features, this MOSFET might facilitate the management and conversion of energy in renewable installations, potentially serving in applications such as charge controllers for solar panels.
- Consumer Electronics: The FDMA908PZ could potentially be found in power management circuits within portable electronics, possibly contributing to increased battery longevity and efficient power consumption in devices like smartphones and laptops.
- Industrial Automation: Its robustness makes it a conceivable choice for switching and power management tasks within industrial control systems, possibly aiding in the optimization of process control and machinery operation.
It’s noteworthy to mention that these potential industry applications are only illustrative and necessitate thorough scrutiny and validation by relevant professionals to ensure compliance with industry standards and specific application demands.
About onsemi
onsemi, formerly known as ON Semiconductor, has established itself as a pivotal player in the semiconductor industry, particularly in the field of transistors and specifically within the domain of Small Signal Field-Effect Transistors. The company manufactures a comprehensive range of components that cater to a wide gamut of functions across various industries. Known for its focus on power efficiency, onsemi has been instrumental in advancing smart technology solutions. The FDMA908PZ is just one exemplar from its broad portfolio of semiconductor components designed to address the ever-growing demands for energy efficiency and miniaturization in electronic devices.
Where to Find FDMA908PZ by onsemi
To procure the FDMA908PZ, professionals are encouraged to perform comprehensive research on availability and pricing through our website, findchips.com. Here, you will find a versatile tool to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as LCSC, EBV Elektronik, Avnet Silica, and DigiKey, among others. To ensure you find the best fit for your specific requirements or to explore alternative parts, you might also consider browsing through our Small Signal Field-Effect Transistors selection for components that are offered by onsemi or other leading manufacturers.