Overview of FDMC2523P by onsemi
The FDMC2523P by onsemi is a P-Channel QFET® MOSFET designed to handle high voltages up to -150V and currents up to -3A, housed within a compact 3.30mm x 3.30mm, RoHS compliant package. This advanced MOSFET features a drain-source on-resistance (Rds(On)) of 1.5Ω, tested at a voltage of 3.8V, indicating its efficiency in minimizing power losses during operation. Its gate-source threshold voltage maxes out at 3.8V, making it a versatile choice for switching applications where power efficiency is crucial.
As a component that falls within the Power Field-Effect Transistors subcategory, the FDMC2523P is engineered for surface mount technology (SMT), providing ease of assembly in dense PCB layouts. The MOSFET’s built-in diode further enhances its appeal for complex electronic circuits, allowing for integrated backflow protection or free-wheeling capabilities in switching power supplies and motor control circuits.
With a maximum operating temperature of 150°C and a peak reflow temperature capability of 260°C for up to 30s, this device is suitable for high-reliability applications across a broad range of industries. Moreover, featuring moisture sensitivity level 1, this component ensures robust performance even in environmental conditions prone to moisture exposure. Its package and terminals are finished with Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag), ensuring excellent solderability and long-term reliability.
Industry Applications for FDMC2523P
The FDMC2523P MOSFET can potentially serve a broad spectrum of industry applications, capitalizing on its high voltage and current handling capabilities coupled with its efficient power management features. Below are some illustrative use cases across various sectors:
- Energy and Power Systems: In power conversion systems, including inverters and DC-DC converters, the FDMC2523P could be utilized for its efficient switching capabilities and low on-resistance, which are critical for minimizing power losses and enhancing system efficiency.
- Transportation and Logistics: Electric vehicles (EVs) and charging infrastructure might leverage the FDMC2523P in their power management circuits to handle high-voltage DC power conversions efficiently, aiding in the development of more reliable and efficient EVs and charging stations.
Please note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and suitability for specific designs.
About onsemi
onsemi stands out as a key player in the semiconductor industry, particularly noted for its impressive portfolio of power management, sensing, and energy-efficient device solutions. The company has a strong focus on innovation within the Power Field-Effect Transistors category where FDMC2523P and similar parts find their applications. onsemi is committed to providing solutions that help reduce global energy use and emissions, making it a go-to manufacturer for components that require high power efficiency, durability, and performance in demanding conditions. With a performative track record in developing robust MOSFETs, onsemi continues to push the boundaries of technology to meet the evolving needs of a wide array of industrial, automotive, and consumer markets.
Where to Find FDMC2523P by onsemi
To source the FDMC2523P MOSFET, engineers and procurement professionals are advised to use online platforms like findchips.com, where they can compare prices, stock availability, and specs from different suppliers. While this part has historically been available from distributors such as Wuhan P&S, EBV Elektronik, Avnet Silica, and Avnet Asia, among others, availability can fluctuate. Hence, utilizing a comprehensive search tool like findchips.com ensures access to the latest inventory status and competitive pricing across a multitude or distributors.
Moreover, for those seeking alternatives to the FDMC2523P that might be offered by onsemi or other leading manufacturers, the Power Field-Effect Transistors category on findchips.com provides a wealth of options to consider, enabling buyers and engineers to find the perfect match for their design requirements.