Overview of FDMC5614P by onsemi
The FDMC5614P by onsemi is a P-Channel PowerTrench® MOSFET engineered to deliver efficient power management with a -60V drain-source voltage, -13.5A drain current, and a low on-resistance of 100mΩ. Designed for surface mount applications, it features a P channel type, ensuring efficient handling of high-speed switching operations. This MOSFET’s technology is built upon onsemi’s Metal-Oxide Semiconductor framework, contributing to its reliability and performance in various applications. Notably, it includes a built-in diode for enhanced protection against reverse voltage, has a maximum power dissipation of 42W, and operates effectively within a wide temperature range of -55°C to 150°C. Compliant with RoHS standards, this part reflects onsemi’s commitment to providing environmentally friendly components.
Industry Applications for FDMC5614P
The Power Field-Effect Transistors like the FDMC5614P offer flexibility and efficiency, making them suitable for a wide array of applications across various industries. Here are some potential use cases, which, although conceptual, highlight the versatility of this component. It’s important to note that these applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems: In power management systems, the FDMC5614P could potentially be utilized for improving efficiency in power conversion processes. Its low on-resistance and high drain current capacity make it an ideal choice for developing more efficient and compact power supply units for industrial machinery or data centers.
- Renewable Energy: This MOSFET might find applications in renewable energy systems, such as solar power inverters or wind turbine controllers, where efficient power conversion is critical. The device’s capability to handle high currents and voltages with minimal losses could enhance the efficiency of these systems, leading to more sustainable energy solutions.
- Consumer Electronics: For applications requiring efficient power management within a compact space, the FDMC5614P could be utilized in the design of power modules for laptops, smartphones, or tablets. Its small footprint and high efficiency might help in reducing overheating and extending battery life in these devices.
These potential industry applications of the FDMC5614P are purely illustrative and underscore the necessity for detailed engineering assessments to determine the suitability of this power MOSFET in specific use cases.
About onsemi
onsemi stands as a prominent figure in the manufacture of semiconductor components, with a particular focus on energy-efficient innovations. The company’s portfolio spans a diverse range of products, including Power Field-Effect Transistors, which play a pivotal role in power management across various sectors. By leveraging advanced semiconductor technologies, onsemi aims to address some of the most challenging power and energy management issues facing industries today. The FDMC5614P is an exemplary representation of onsemi’s expertise in creating components that enhance the efficiency, reliability, and performance of electronic systems. Alongside products like the FDMC5614P, onsemi continues to develop and manufacture a wide array of similar parts designed to meet the evolving needs of the electronics industry.
Where to Find FDMC5614P by onsemi
To procure the FDMC5614P for your projects, it’s advisable to utilize reputable platforms like findchips.com, which offers up-to-date information on stock levels and pricing from multiple distributors. Historically, the part has been available from several key distributors, including New Advantage Corporation, Chip 1 Exchange, TME, DigiKey, and Newark. Seeking through findchips.com ensures you get comprehensive data on availability and competitive pricing. For those needing alternatives to the FDMC5614P, or components offered by onsemi or other manufacturers, browsing the Power Field-Effect Transistors category on findchips.com can provide a wealth of options that meet your specific requirements.