FDMS86105 by onsemi

Overview of FDMS86105 by onsemi

The FDMS86105 by onsemi is an N-Channel Shielded Gate PowerTrench® MOSFET, notable for its 100V operation with a drain current of 26A, featuring a low drain-source on-resistance of 34 milliohms, packaged in an 8PQFN configuration. This component belongs to the electronic parts subcategory of Power Field-Effect Transistors within the broader category of Transistors. Designed for high efficiency, the FDMS86105 is endowed with a shielded gate structure that minimizes gate ringing and reduces power loss through lower gate charge, making it an exemplary choice for high-performance power switching applications.

The part is active and remains in production, with a part life cycle code indicating its current status. It is RoHS compliant, ensuring compatibility with environmentally friendly manufacturing processes, and is specified to operate within a maximum temperature range of -55°C to 150°C. This component’s unique features, including a built-in diode, a drain current of 6A to 26A, pulsed drain current up to 30A, and a power dissipation maximum of 48W, make it well-suited for a wide range of applications across various industries. The Factory Lead Time for this part is currently listed as 20 weeks, giving an indication of availability for procurement planning.

Industry Applications for FDMS86105

Given its specifications and characteristics, the FDMS86105 could potentially fit into a multitude of applications across various industries. However, it’s crucial to highlight that these potential applications are illustrative and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are a few sectors where the FDMS86105 might prove beneficial:

  • Industrial Automation: In this sector, efficiency and reliability are paramount. The FDMS86105, with its low on-resistance and high-efficiency performance, could potentially be used in motor control circuits, power management systems, and automation equipment where energy efficiency and thermal management are critical concerns.
  • Consumer Electronics: The increasing demand for energy-efficient and compact devices might see the FDMS86105 being utilized in next-generation computing devices, portable electronics, and power management modules for higher efficiency and reduced form factors.
  • Telecommunications: Equipment in this industry requires components that offer both reliability and high performance. The FDMS86105 might be found in power supplies and amplifiers, potentially improving the overall efficiency and reducing heat generation in tightly packed telecom infrastructure.
  • Computing and Data Storage: Servers and storage solutions are continually seeking ways to improve power efficiency and thermal performance. The FDMS86105’s characteristics could possibly be advantageous for power supply units and cooling systems within these applications.
  • Renewable Energy Systems: With a growing focus on renewable sources, the FDMS86105 might potentially be applied in solar inverters, wind turbine controllers, and other energy conversion systems where efficiency and reliability are crucial for maximizing energy yield and system lifespan.

Note that these potential industrial applications are solely conceptual and contingent on further technical evaluation to ascertain compatibility and performance within the designated applications.

About onsemi

Onsemi is a leading semiconductor company recognized for its innovative portfolio of technologies and solutions, focusing on energy-efficient products. In the realm of Transistors, and more specifically within the category of Power Field-Effect Transistors, onsemi has established a strong presence with products like the FDMS86105. The company is known for producing components that cater to a broad spectrum of applications, from automotive systems to renewable energy solutions and consumer electronics. Onsemi’s contributions to the field are marked by a drive towards sustainability, pushing the boundaries of energy efficiency and performance through their semiconductor products.

Where to Find FDMS86105 by onsemi

To acquire the FDMS86105 for your next project, a good starting point is conducting research on findchips.com. Here, you can access real-time availability, pricing, and data sheets for the FDMS86105, along with the ability to compare it against other Power Field-Effect Transistors from onsemi or other leading manufacturers. While this part has been historically available through Distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey, inventory levels fluctuate. Therefore, utilizing findchips.com will give you the most current stock levels and distributor pricing.

Compare pricing for FDMS86105 and other Power Field-Effect Transistors / Transistors at findchips.com