Overview of FDMS86263P by onsemi
The FDMS86263P by onsemi is a top-of-the-line P-Channel PowerTrench® MOSFET specifically designed for high-efficiency power management tasks. This electronic component is capable of handling -150V and -22A with a drain-source on-resistance of just 53mΩ, making it adept at reducing power loss during operations. Built upon onsemi’s advanced metal-oxide semiconductor (MOS) technology, it offers a compact ROHS compliant, POWER 56, 8-pin package alongside a single with built-in diode configuration for enhanced performance.
Suiting a wide range of operating temperatures from -55 °C up to +150 °C, it’s built for durability and reliability across various applications. The FDMS86263P’s 104W maximum power dissipation and pulsed drain current maximum of 70A highlight its capability to manage significant power. This component is enhanced by features such as built-in avalanche energy rating (Eas) of 384 mJ for robust protection and a moisture sensitivity level of 1, pointing to its resilience in various environmental conditions. Despite its advanced features, it should be noted that the part’s factory lead time is considerable at 99 weeks and 6 days as of current writing, indicating potential wait times for procurement.
Industry Applications for FDMS86263P
Given its specifications and performance capabilities, the FDMS86263P could serve a diverse range of industries flexibly. Key applications include:
- Energy and Power Systems: It might be used in power conversion systems, power management for industrial machinery, and as part of the power control systems in smart grid technology. Its efficiency and power handling capabilities are critical for these demanding environments.
- Transportation and Logistics: Given its robustness at varying temperatures and high-power dissipation capacity, this MOSFET may be suitable for electric vehicle (EV) power management and charging systems, as well as in logistics vehicles’ power control systems where reliability and efficiency are paramount.
- Renewable Energy: In solar power inverters, wind turbine power systems, and other renewable energy conversion devices, the FDMS86263P’s efficiency and power handling can contribute significantly to minimizing energy losses and improving the overall sustainability of these systems.
- Automotive: Apart from EVs, this component could find applications in advanced driver-assistance systems (ADAS), power distribution systems, and in the powertrain systems of modern vehicles, leveraging its high switching performance and reliability.
About onsemi
onsemi, formerly known as On Semiconductor, stands out in the semiconductor industry, especially in the realm of Transistors and, more specifically, Power Field-Effect Transistors. Their commitment to providing energy-efficient solutions is embodied in products like the FDMS86263P, which is designed for minimal power loss and high reliability in various applications. onsemi manufactures a wide range of similar parts, leveraging cutting-edge technology to meet the demanding needs of the automation, automotive, energy, and consumer electronics sectors. Their products are renowned for enhancing system performance by reducing energy consumption and extending battery life in portable devices.
Where to Find FDMS86263P by onsemi
For procurement professionals and engineers looking to incorporate FDMS86263P into their projects, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. It’s recommended to explore the availability of Power Field-Effect Transistors to find alternate parts to FDMS86263P offered by onsemi or other manufacturers. Historically, this part has been available at distributors such as Farnell, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, to get the most current availability and pricing information, visiting findchips.com is crucial.