Overview of FDMS86300 by onsemi
The FDMS86300 is an N-Channel PowerTrench® MOSFET characterized by its voltage capacity of 80V and high current handling of up to 122A, alongside a remarkably low drain-source on-resistance of 3.9mΩ. This MOSFET is designed for enhanced efficiency and power density, with features tailored for extensive switching applications. Packaged in a RoHS-compliant, 8-pin Power 56 configuration, the FDMS86300 incorporates advanced MOSFET technology from onsemi, making it a suitable choice for demanding applications. The additional specifications, such as its avalanche energy rating of 252 mJ and a maximum power dissipation of 104W, further attest to its robust build and high performance. Significantly, this component is marked active in its life cycle with a current factory lead time of 36 weeks, indicating ongoing production and availability. Designed with a single configuration that includes a built-in diode and operating in enhancement mode, the FDMS86300 shines in applications requiring switching capabilities with stringent efficiency and space constraints.
Industry Applications for FDMS86300
Potential applications for the FDMS86300 span various industries where high efficiency and compact design are essential. This component’s high power rating and low on-resistance make it a compelling choice for use cases requiring energy efficiency and reliability. While specific applications should be verified by engineering and design teams, below are some industries and use cases that could benefit from this MOSFET:
- Energy and Power Systems: In this sector, the FDMS86300 could potentially be utilized in high-performance power supply units, DC-DC converters, and power management modules for data centers or telecommunications equipment, where efficient power conversion and heat management are crucial.
- Transportation and Logistics: Electric vehicles (EVs) and charging infrastructure might benefit from this MOSFET due to its efficiency and the ability to handle high currents, contributing to improved battery management systems and faster charging solutions.
- Renewable Energy: Within solar inverters and wind turbine controllers, the FDMS86300 can offer optimized performance by handling high power levels with minimal losses, thereby enhancing the overall energy conversion efficiency of renewable energy systems.
- Automotive: The automotive industry could leverage this component in applications such as powertrain systems, lighting, and advanced driver-assistance systems (ADAS), where reliability and high performance are non-negotiable.
Note that these potential applications require careful analysis and validation by technical teams to ensure compatibility and optimal performance within specific systems.
About onsemi
onsemi stands as a significant figure in the semiconductor industry, particularly noted for its substantial contributions to the Power Field-Effect Transistors sector. Renowned for innovation and quality, onsemi focuses on efficient semiconductor solutions that drive advancements across a broad range of industries, including automotive, renewable energy, and smart technology. The FDMS86300 is a testament to onsemi’s commitment to delivering high-performance power management and switching solutions. By leveraging advanced technology and manufacturing processes, onsemi continues to offer components like the FDMS86300 and similar parts that address the growing demand for higher efficiency and compact form factors across various applications.
Where to Find FDMS86300 by onsemi
To procure the FDMS86300, utilizing a comprehensive and reliable online search aggregator like findchips.com is invaluable. Through Findchips.com, you can access updated stock levels, pricing, and availability for the FDMS86300 across multiple distributors globally. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Avnet Americas have stocked this part. However, given the dynamics of electronics manufacturing and distribution, it is advisable to consult Findchips.com for the current list of distributors that carry the FDMS86300. Additionally, for those considering alternate components, the Power Field-Effect Transistors category on Findchips.com features similar parts offered by onsemi or other manufacturers, facilitating comprehensive comparisons to find the best fit for specific applications.