Overview of FDN302P by onsemi
The FDN302P is a P-Channel 2.5V specified PowerTrench® MOSFET characterized by a breakdown voltage of -20V and a continuous drain current capacity of -2.4A. This component features an on-resistance (Rds(on)) value of 55mΩ when tested at a gate-source voltage of 4.5V, which contributes to its efficiency in switching applications. The transistor is designed in a SOT-23-3 package, which is a compact surface mount configuration ideal for space-constrained applications. Additionally, this component is RoHS compliant, indicating its adherence to environmental regulations regarding hazardous substances.
As of the current writing, the factory lead time for the FDN302P is noted as 12 weeks. This factory lead time is relevant for procurement considerations, especially for projects with tight schedules.
Industry Applications for FDN302P
The FDN302P may find use in various industries due to its specific characteristics as a MOSFET. Below are some possible applications:
- Internet of Things (IoT): The low on-resistance and efficient switching properties could make this part suitable for low-power IoT devices that require reliable and efficient power management, such as smart sensors or connected appliances.
- Consumer Electronics: This MOSFET might be used in devices such as smartphones and tablets, where effective power management is critical to battery life. Its characteristics may support the seamless switching of power supplies within compact electronic devices.
- Industrial Automation: In this field, the FDN302P could potentially be implemented in control circuits for automation systems, where efficient switching is crucial for operational reliability and energy savings.
- Automotive: If industry standards such as AEC-Q100 or AEC-Q101 are applicable, this component might be useful in automotive applications, potentially supporting power management circuits in vehicles, although specific compliance details should be verified.
- Security and Surveillance: Security systems could benefit from the operational efficiency of the FDN302P in various applications such as camera power supplies or motion detectors, where low power consumption is desirable.
It’s important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About onsemi
Onsemi, formerly known as ON Semiconductor, is a well-established manufacturer of semiconductors and a broad range of electronic components, including transistors such as the FDN302P. The company specializes in developing high-performance solutions for various applications, particularly in automotive, industrial, and consumer electronics. Their product line includes a variety of small signal field-effect transistors, which are critical components for efficient power management and switching. Similar parts manufactured by onsemi could offer comparable specifications and performance for designers looking for alternatives in the same application areas.
Research Price and Stock for FDN302P by onsemi on Findchips.com
For those interested in acquiring the FDN302P, it is advisable to research the current stock and pricing on Findchips.com. This platform provides valuable data on the availability of electronic components. Additionally, the subcategory of Small Signal Field-Effect Transistors can be explored to find alternate options that might suit your specific needs. Distributors where the FDN302P has historically been available include:
- Wuhan P&S
- New Advantage Corporation
- DigiKey
- Mouser Electronics
It is crucial to check Findchips for the most recent stock levels and pricing as availability can change frequently.