Overview of FDN304PZ by onsemi
The FDN304PZ is a P-channel 1.8V specified PowerTrench® MOSFET characterized by a -20V drain-source breakdown voltage, a -2.4A drain current, and a drain-source on-resistance of 52mΩ in a 3000-reel package. It is notable for its low threshold voltage of -800mV and an on-resistance of just 0.036 Ohm at a -4.5V gate drive, making it highly efficient for switching applications. This component, produced by onsemi, is RoHS compliant, affirming its adherence to environmental and safety standards regarding the restriction of hazardous substances.
Encased in a SUPERSOT-3 (package code 527AG), the FDN304PZ is designed for surface mount technology, facilitating its integration into a wide range of electronic circuits. The part carries an active status in its lifecycle, indicating its continuous production and availability. Key attributes include a moisture sensitivity level of 1, indicating superior resilience to moisture during the assembly process. Its operation is enhanced by features such as a built-in diode, silicon transistor material, and support for enhancement mode operation. The component is also characterized by its ability to handle a maximum power dissipation of 0.5W and can operate within an extensive temperature range up to 150 °C. This flexibility underscores the device’s reliability in a variety of challenging environmental conditions.
Industry Applications for FDN304PZ
The versatile specifications of the FDN304PZ lend it potential application across a wide spectrum of industries. These applications are conceptual and necessitate thorough analysis by engineering and design teams for adherence to industry standards and specific requirements.
- Consumer Electronics: Given its low power dissipation and high efficiency, the FDN304PZ might potentially be integrated into portable and wearable devices, such as smartphones, tablets, and wearable health monitors, where power efficiency and minimal space usage are crucial.
- Computing and Data Storage: The efficiency and small outline package of the FDN304PZ makes it suitable for use in solid-state drives (SSDs) and other memory storage devices where fast switching and low power consumption could enhance performance and reliability.
- Industrial Automation: The robustness of FDN304PZ, combined with its ability to operate at higher temperatures, could make it suitable for industrial automation equipment, such as motor control circuits and power management systems, where long-term reliability under harsh conditions is necessary.
- Entertainment and Gaming: In gaming consoles and VR/AR hardware, the FDN304PZ could potentially be used for power management and signal switching, contributing to the overall efficiency and performance of these high-demand systems.
- Electronic Manufacturing: The component’s application in switching regulators, DC-DC converters, and other power management modules used in the electronic manufacturing process could help in achieving more efficient energy conversion and greater miniaturization of electronic goods.
Note that these potential industry applications are theoretical and require detailed validation to ensure compatibility and adherence to specific application requirements.
About onsemi
onsemi is a globally recognized leader in the semiconductor industry, particularly noted for its innovation in power and signal management, logic, discrete, and custom devices. Within the realm of Small Signal Field-Effect Transistors, onsemi offers a wide range of products designed for high efficiency and reliability. The FDN304PZ is just one example of onsemi’s extensive portfolio that highlights the company’s commitment to providing advanced solutions for managing power in myriad applications. onsemi’s products are geared towards meeting the needs of several sectors, including automotive, telecommunications, computing, and industrial markets, among others. By focusing on energy-efficient innovations, onsemi aids in the creation of more sustainable solutions for the future.
Where to Find FDN304PZ by onsemi
To procure the FDN304PZ, it is recommended to explore Small Signal Field-Effect Transistors on findchips.com. This platform allows for the efficient comparison of current stock levels and pricing from major distributors. Historically, this part has been available at distributors including New Advantage Corporation, Flip Electronics, EBV Elektronik, Avnet Silica, and others such as Avnet Asia, Richardson RFPD, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can vary, so it’s important to check findchips.com for the latest information on distributors and stock status.