Overview of FDN327N by onsemi
The FDN327N is an N-Channel PowerTrench MOSFET designed with a unique combination of specifications to meet the needs of various applications. It is rated for a drain-source voltage (Vds) of up to 20V and a continuous drain current (Id) of 2A, making it suitable for a range of low voltage power applications. The device features a very low drain-source on-resistance (Rds(on)) of 70 mΩ when tested at a gate-source voltage (Vgs) of 4.5V, ensuring efficient power management.
This MOSFET is housed in a compact SOT-23-3 package, making it well-suited for surface mounting on printed circuit boards (PCBs), where space is often at a premium. The FDN327N is ROHS compliant, indicating that it meets the European Union’s directive on the restriction of hazardous substances in electrical and electronic equipment. The part is currently classified as active in the market, and its lifecycle indicates that it is a reputable choice for ongoing projects. Additionally, it has a maximum operating temperature of 150°C, which expands its usability in various environmental conditions.
The FDN327N is particularly noteworthy for its built-in diode configuration, which enhances its performance in switching applications. With a moisture sensitivity level (MSL) of 1, it presents a suitable option for automated assembly processes. Overall, the features of the FDN327N position it well within its subcategory of Small Signal Field-Effect Transistors.
Industry Applications for FDN327N
The versatility of the FDN327N makes it potentially applicable across a variety of industries. Below are several industry use cases where this MOSFET could be effectively utilized. These applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Energy and Power Systems: The FDN327N could possibly be used in power management circuits where efficient switching and low heat dissipation are essential. Applications might include DC-DC converters or power supplies designed for renewable energy systems, offering potentially better efficiency and lower energy consumption.
- Transportation and Logistics: In electric vehicles or hybrid systems, the low on-resistance of the FDN327N might contribute to power distribution applications, potentially aiding in battery management systems where power efficiency is crucial. It might also find uses in electric motor drivers by enhancing the overall efficiency of energy conversion.
- Automotive: Should the application require compliance with relevant automotive standards, the FDN327N could be suitable for use in automotive electronic control units (ECUs) or lighting systems that benefit from rapid switching and power efficiency. The low thermal resistance characteristics may allow for compact designs and improved reliability.
- Consumer Electronics: The characteristics of the FDN327N might lend themselves well to compact consumer electronics, such as smartphones or wearable devices, where space-saving and power efficiency are critical. Its low Rds(on) might contribute to prolonging battery life by minimizing power loss.
About onsemi
onsemi is a manufacturer with a strong focus on developing semiconductor solutions that are geared toward improving energy efficiency. Within the category of transistors, specifically in the realm of Small Signal Field-Effect Transistors, onsemi has established itself as a provider of reliable components that meet the demands of various applications. The FDN327N exemplifies the company’s commitment to producing MOSFETs that provide both performance and efficiency.
In addition to the FDN327N, onsemi manufactures a range of other similar MOSFET devices that might cater to different voltage ratings, currents, or package types. These alternatives could be considered based on specific project requirements or constraints, allowing design engineers to select the most appropriate component for their applications.
Where to Find FDN327N by onsemi
For those interested in purchasing the FDN327N, it is recommended to conduct research on findchips.com. The site provides an overview of current stock levels and pricing, making it easier for procurement teams to make informed decisions. The Small Signal Field-Effect Transistors category can also be utilized to find alternate parts to the FDN327N that might be offered by onsemi or other manufacturers.
Historically, the FDN327N has been available through several distributors, including:
- New Advantage Corporation
- Master Electronics
- Avnet Silica
- DigiKey
It is crucial to emphasize that stock availability can fluctuate, so visiting these distributors through findchips.com is advisable to obtain the most up-to-date information.