Overview of FDN339AN by onsemi
The FDN339AN is an N-Channel 2.5V Specified PowerTrench® MOSFET rated at 20V, 3A, with a drain-source on-resistance of 35mΩ, packaged in a SUPERSOT-3. It is a part of the Small Signal Field-Effect Transistors subcategory within the broader Transistor category. This device integrates advanced MOSFET technology to achieve very low on-resistance per silicon area, which provides benefits in terms of reduced conduction losses. The SUPERSOT-3 package is designed for small size and low profile applications, enabling efficient use of board space.
The device’s specifications include being lead (Pb)-free, with a life cycle code of “Active”, indicating that it is currently being produced by the manufacturer. Its built-in diode and ability to operate in enhancement mode make it a versatile component for various applications. The FDN339AN is designed for operation at a maximum temperature of 150°C and comes in a plastic/epoxy package that supports surface mounting. Compliance with REACH and a moisture sensitivity level of 1 signify its suitability for environmentally sensitive applications and its robustness for assembly processes, respectively. The reported factory lead time for this component is 32 weeks and 4 days, although lead times can vary.
Industry Applications for FDN339AN
The potential applications for the FDN339AN are quite broad, encompassing various segments where switching and power efficiency are critical. It’s important to note that while we can speculate about various use cases based on the part’s properties and attributes, these potential applications should be considered as illustrative. Actual implementation requires thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application needs.
- Energy and Power Systems: The FDN339AN might be utilized in power supply circuits, particularly in efficiency-optimized solutions. Its low on-resistance and high temperature tolerance could potentially contribute to reduced power loss and increased reliability in converters, inverters, and power management modules.
- Transportation and Logistics: Within the realm of electric vehicles (not necessarily automotive), the FDN339AN could serve in auxiliary power systems, charging circuits, or as a part of the control unit for battery management due to its efficiency and compact size.
- Renewable Energy: Solar inverters and wind turbine power converters might benefit from the FDN339AN’s efficiency and robustness. Its features might enhance the performance of grid-tied energy systems by improving the conversion efficiency from DC to AC power.
- Industrial Automation: In automated control systems, the FDN339AN might find applications within actuator controls, sensor interfaces, and as a component in efficient power regulation modules that require reliable switching capabilities under a range of operating conditions.
This speculation does not exhaust the component’s utility but underscores the importance of component selection in diverse engineering contexts. Regardless, verification against application-specific requirements is imperative.
About onsemi
onsemi is a leading semiconductor solutions provider specializing in energy-efficient innovations that aim to help customers reduce global energy use. Their product line encompasses a wide range of transistor technologies, with an emphasis on Small Signal Field-Effect Transistors as well as power management, logic, signal processing, and discrete devices. The FDN339AN is just one example of onsemi’s commitment to offering components that achieve a balance between power efficiency and performance, catering to a broad array of industrial, commercial, and consumer markets. onsemi’s products, including similar FETs and other semiconductor devices, are known for their reliability, innovation, and contribution to cost-effective and compact designs.
Where to Find FDN339AN by onsemi
For those looking to procure the FDN339AN, findchips.com offers an effective platform to compare current stock levels and pricing from various distributors. The site provides real-time data, ensuring you find the best source for this component. While FDN339AN has been carried by distributors such as Wuhan P&S, Flip Electronics, Avnet Asia, and Richardson RFPD, availability can fluctuate. As such, it’s essential to visit findchips.com for the most up-to-date information. Moreover, for those considering alternatives or sourcing similar parts, the website’s section on Small Signal Field-Effect Transistors offers insights into other components that might be offered by onsemi or other manufacturers, helping you make informed procurement decisions.