Overview of FDN360P by onsemi.
The FDN360P by onsemi stands as a PowerTrench MOSFET, specifically engineered as a P-Channel device. It features a Drain-Source Voltage (Vds) of 30V, a continuous drain current (Id) capability of 2A, and a remarkably low Drain-Source On-Resistance (Rds(on)) of only 0.08 Ω at a 10V test voltage. This component is encapsulated in a SuperSOT-3 package, designed for surface mount applications, and enhances system reliability with its inherent robustness and high energy efficiency. The FDN360P is designed to optimize the performance of switching applications, thanks to its logic level compatibility and built-in diode, ensuring efficient operation and integration into various electronic systems. With its RoHS compliance, the FDN360P underscores onsemi’s commitment to environmental sustainability and regulatory adherence. This component is particularly noted for its operation in enhancement mode and is capable of handling a Power Dissipation (Pd) of up to 0.5W, indicating its suitability for high-performance applications.
Industry Applications for FDN360P
The FDN360P MOSFET’s characteristics allow for its deployment across a variety of industry sectors. This versatility is underscored by its high efficiency, low on-resistance, and the ability to work under different voltage and current conditions. However, it’s essential to remember these potential industry applications are conceptual and require detailed analysis by engineering teams for specific requirements and compliance.
- Industrial Automation: The robustness and efficiency of the FDN2000P make it potentially suitable for use in motor control circuits, robotic systems, and process control applications, where reliable operation and energy efficiency are critical.
- Energy and Power Systems: Its high-efficiency switching capabilities could be beneficial in power conversion and management systems, such as in DC-DC converters, power supplies, and renewable energy systems including solar inverters and wind turbine controls.
- Renewable Energy: With the global push towards renewable resources, the FDN360P’s attributes allow for implementation in solar power generation and wind energy systems, where long-term reliability and efficiency in power conversion are crucial.
- Consumer Electronics: Given its low on-resistance and high-efficiency levels, applications within consumer electronics, such as power management modules in smartphones, laptops, and other portable devices, could benefit significantly from the FDN360P.
It’s important for design and engineering teams to validate and ensure adherence to industry standards and specific application requirements before integration.
About onsemi.
onsemi is a leading semiconductor solutions provider that advances disruptive innovations for a wide array of industries. Within the realm of transistors and specifically, Small Signal Field-Effect Transistors, onsemi has established a reputation for delivering products that blend high performance with energy efficiency. The FDN360P is a testament to onsemi’s engineering prowess in producing MOSFETs that meet the rigorous demands of modern electronic applications. The company’s portfolio is not limited to just FDN360P but extends to a variety of transistor types, each designed to cater to specific operational requirements across a broad spectrum of applications. By prioritizing sustainability, onsemi ensures that its components, including the FDN360P, comply with environmental standards, underscoring the company’s commitment to responsible manufacturing and design.
Where to Find FDN360P by onsemi
When searching for the FDN360P or exploring alternatives within the category of Small Signal Field-Effect Transistors, findchips.com provides a comprehensive and reliable platform for stock levels, pricing, and purchasing from multiple distributors. Historically, distributors like New Advantage Corporation, LCSC, Flip Electronics, and Mouser Electronics have been sources for procuring the FDN360P. To access the latest information on availability and competitive pricing, prospective buyers are encouraged to utilize the extensive database on findchips.com, which centralizes part data from various distributors. This ensures that procurement professionals and engineers have up-to-the-minute data to make informed purchasing decisions.