Overview of FDN5618P by onsemi
The FDN5618P is a 60V P-Channel PowerTrench® MOSFET characterized by a drain current of -1.25A, drain-source on resistance of 170mΩ, and a maximum gate source threshold voltage of 1.6V. Manufactured by onsemi, this component is designed for surface mount applications and comes in a SuperSOT-3 package. It represents a blend of high efficiency and low power dissipation, making it suitable for a wide array of switching applications. The P-channel MOSFET operates in enhancement mode, meaning it conducts when a positive voltage is applied to the gate relative to the source. Its low threshold voltage and high drain current capability allow it to efficiently manage power within electronic circuits.
Key specifications include a drain-source breakdown voltage of 60V, a continuous drain current of 1.25A, and Rds(On) tested at 10V. Its packaging is RoHS compliant, ensuring adherence to the latest environmental regulations regarding hazardous substances. The device also features an integral diode which can provide protection against reverse voltage transients. It is noteworthy for its plastic/epoxy body material and gull-wing terminal form, facilitating installation on printed circuit boards with limited space. Its operational temperature range spans from -55°C to 150°C, indicating resilience in varied environmental conditions.
Industry Applications for FDN5618P
The features and specifications of FDN5618P suggest it could be effectively utilized across a range of industries. Its efficiency and power management capabilities align well with applications in:
- Renewable Energy Systems: Its ability to handle significant power levels while minimizing losses could make it beneficial in solar inverters or wind turbine controls, where efficient power conversion is critical. This application benefits from the MOSFET’s low on-resistance and high thermal performance, potentially reducing energy wastage and improving system reliability.
- Energy Management: It might find utility in smart grid systems and power supply units, leveraging its switching efficiency to manage loads and distribute power effectively. The FDN5618P’s robustness and operational temperature range could support the demanding requirements of energy distribution networks.
- Consumer Electronics: Portable devices such as laptops, smartphones, and tablets could utilize this MOSFET for power management circuits, enhancing battery life through efficient power usage. The component’s small footprint and high efficiency are especially valuable in the compact spaces of portable electronics.
It is important to note that these potential applications are conceptual and should be validated by engineering teams for compliance with industry standards and-specific requirements. These suggestions are meant to inspire potential uses and do not guarantee suitability without thorough testing and analysis.
About onsemi
onsemi is a leading company in the semiconductor industry, known for its comprehensive range of electronic components, including an expansive portfolio of Power Field-Effect Transistors. The company focuses on energy-efficient solutions that help create a smarter, greener, and more sustainable future. FDN5618P is one of the illustrations of onsemi’s commitment to innovation in the power management sector. onsemi’s products are geared towards addressing the needs of high-growth markets such as automotive, telecommunications, computing, and consumer electronics, among others. Their offerings in the Power Field-Effect Transistor category are characterized by high performance, reliability, and cost-effectiveness, catering to engineers and designers’ needs for components that help reduce global energy use.
Where to Find FDN5618P by onsemi
For those looking to procure the FDN5618P P-Channel MOSFET, findchips.com offers a comprehensive platform to check current stock levels and real-time pricing from various distributors. It is essential to use the site to find the most up-to-date information on availability. In the past, distributors such as Vyrian, New Advantage Corporation, Flip Electronics, and EBV Elektronik have carried this component. However, inventory levels fluctuate, and it’s wise to consult< a href="https://www.findchips.com">findchips.com to explore your purchasing options. Additionally, the site allows you to compare the FDN5618P against alternate Power Field-Effect Transistors that might be offered by onsemi or other manufacturers, ensuring you make an informed decision suited to your application’s specific needs.