FDS2572 by onsemi

Overview of FDS2572 by onsemi

The FDS2572 by onsemi is a N-Channel UltraFET® Trench MOSFET characterized by a drain-source voltage (Vds) of 150V, a continuous drain current (Id) of 4.9A, and a drain-source on-resistance (Rds(On)) of 47mΩ at a test voltage of 10V. This component is designed for surface mounting, coming in a SO-8 package (ON Semiconductor’s package code 751EB) which offers a compact footprint for applications requiring high-density integration. The device is also RoHS compliant, ensuring compatibility with environmental standards. Its MOSFET technology is based on metal-oxide-semiconductor structures, optimizing it for switching applications. The FDS2572 operates in enhancement mode, indicating that it requires a positive gate-source voltage (Vgs) to conduct. The maximum gate-source threshold voltage is 4V, signaling the minimum Vgs required to turn the device on.

This part falls under the electronic parts subcategory of Power Field-Effect Transistors, suitable for a broad range of applications thanks to its high voltage and current capabilities combined with a relatively low Rds(On), leading to higher efficiency in circuits. The part operates over a wide temperature range, from -55°C to 150°C, enhancing its suitability for various demanding environments. Moreover, the moisture sensitivity level (MSL) of 1 indicates that this component can withstand exposure to moisture during the manufacturing process without degradation of performance. It features a built-in diode configuration, adding to its versatility in circuit design.

Industry Applications for FDS2572

The FDS2572’s capabilities and specifications make it potentially suitable for various industry applications, though it’s crucial to highlight that these potential applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few illustrative industry use cases:

  • Automotive: Vehicles today incorporate a myriad of electronic systems, from advanced driver-assistance systems (ADAS) to infotainment. The FDS2572’s high voltage and current handling capabilities, coupled with its efficiency and thermal performance, could potentially make it a good fit for automotive power management systems and electric vehicle (EV) powertrains, though automotive application would demand rigorous testing and potentially automotive-grade certifications that are not indicated for this part.
  • Consumer Electronics: In devices such as laptops, smartphones, and wearables, efficient power management is crucial to maximize battery life. The FDS2572’s low Rds(On) suggests it could be efficient in managing power in these devices, potentially improving battery efficiency and overall device performance.
  • Telecommunications: Telecommunication infrastructure demands components that can manage power efficiently and operate reliably over a broad range of temperatures. The FDS2572, with its high drain-source voltage and operating temperature range, could find potential applications in network equipment and base stations.
  • Industrial Automation: Automated machinery and robotic systems require robust and efficient power management solutions to handle motors and actuators. The FDS2572’s specifications indicate it could be suitable for driving these components, subject to the necessary evaluations for industrial standards and safety requirements.
  • Computing and Data Storage: Servers and data centers demand efficient power conversion to minimize energy loss and cooling requirements. The FDS2572’s capability for switching applications may support potentially more efficient power supplies and converters in these systems.

Note: These potential industry applications for the FDS2572 are speculative and require appropriate validation and testing for each specific use case.

About onsemi

onsemi is a leading provider of semiconductor solutions, with a particular focus on energy-efficient innovations. The company has carved out a significant niche in the field of Power Field-Effect Transistors, among other components, developing products like the FDS2572 as part of their extensive offering. onsemi’s solutions are designed to improve energy efficiency across a myriad of applications, from automotive to industrial and beyond. Their products, including the FDS2572 and others like it, are developed with a keen focus on enhancing performance, minimizing energy consumption, and reducing the environmental impact of electronic devices. onsemi’s contributions to the field of power management and conversion underscore their commitment to innovation and environmental stewardship, making their components well-suited for future-facing electronic designs.

Where to Find FDS2572 by onsemi

To procure the FDS2572 for your next project, findchips.com is your premier resource. Not only can you find the current stock levels and pricing for the FDS2572, but you can also explore alternatives in the Power Field-Effect Transistors category offered by onsemi and other manufacturers. In the past, the part has been available from a variety of distributors including New Advantage Corporation, EBV Elektronik, Avnet Asia, Chip 1 Exchange, and Mouser Electronics, to name a few. However, to obtain the most up-to-date information on availability and pricing, visiting findchips.com is highly recommended.

Compare pricing for FDS2572 and other Power Field-Effect Transistors / Transistors at findchips.com