Overview of FDS2670 by onsemi
The FDS2670 is a 200V N-Channel PowerTrench® MOSFET rated for a continuous drain current of 3A, with on resistance (Rds(On)) specified at 130mΩ, and it comes packaged in a SOIC-8 format. This component is designed for high efficiency and power density applications, which is evidenced by its advanced PowerTrench® technology that aims to deliver low gate charge and low Rds(On) in a reduced footprint. The component is RoHS compliant, ensuring that it meets current environmental standards regarding hazardous substances. Furthermore, the FDS2670’s characteristics include a drain-source voltage (Vds) of 200V, an Rds(On) test voltage (Vgs) of 10V, and a threshold voltage (Vgs) of 4V. Additionally, this device offers a maximum power dissipation of 2.5W, and it operates within an enhancement mode, making it suitable for a wide range of switching applications.
Industry Applications for FDS2670
The FDS2670, owing to its specifications, finds potential applications across various industries. Its high voltage and current handling capabilities along with low on-resistance make it an ideal candidate for efficiency-critical environments. Below are some of the industry applications where the FDS2670 might see use:
- Energy and Power Systems: This component could potentially be used in power distribution systems, including switch mode power supplies (SMPS) and power converters. The low Rds(On) helps in reducing power loss, thus enhancing overall system efficiency.
- Transportation and Logistics: With its high reliability and efficiency, the FDS2670 might find applications in electric vehicle (EV) charging systems or in the power management systems onboard logistics and transportation vehicles, aiding in energy saving and performance optimization.
- Renewable Energy: Inverter systems for solar and wind power generation could benefit from the inclusion of FDS2670, possibly due to its capability to handle high voltages and currents while minimizing energy losses.
- Automotive: The automotive industry, particularly in the area of electric vehicles (EVs) and hybrid systems, might leverage the FDS2670 in applications such as motor drives or battery management systems to improve power efficiency and heat management.
Note that these potential applications require thorough analysis and verification by an engineering and design team to ensure compatibility and optimal performance in the specific context.
About onsemi
Onsemi is a leading provider in the semiconductor industry, particularly known for its innovations in energy efficiency and its comprehensive portfolio of energy-saving products. Within the realm of Small Signal Field-Effect Transistors, onsemi offers a wide array of components, including power management devices, analog, discrete, and custom devices aimed at automotive, telecommunications, computing, consumer, and industrial markets. The FDS2670 is a testament to onsemi’s commitment to delivering high-quality, high-performance parts that address the evolving needs of these industries. The company’s products, including FDS2670 and similar components, are designed with the future of power management in mind, aiming to reduce energy consumption and extend battery life in a wide range of applications.
Where to Find FDS2670 by onsemi
For those looking to purchase or research the FDS2670, findchips.com is an invaluable resource. On FindChips, users can find detailed information about the FDS2670, including current stock levels and pricing from a variety of distributors. To explore alternate parts that might offer similar functionality, the site’s Small Signal Field-Effect Transistors section provides a comprehensive list of available components from onsemi and other manufacturers. Historically, the part has been available at distributors such as Wuhan P&S, EBV Elektronik, Avnet Silica, Chip 1 Exchange, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and best pricing options, prospective buyers are encouraged to use FindChips to aggregate and compare offerings.