Overview of FDS4435BZ by onsemi
The FDS4435BZ is a P-Channel PowerTrench® MOSFET characterized by -30V drain-source breakdown voltage, -8.8A continuous drain current, and a drain-source on-resistance of 20mΩ at a 10V test voltage. It is designed for surface mount installation and comes in an SOP-8 package. This component is noted for its efficiency and power management capabilities within electronic circuits. The FDS4435BZ is ROHS compliant, ensuring adherence to environmental standards and regulations.
This MOSFET utilizes metal-oxide semiconductor technology and is equipped with a built-in diode, enhancing its switching performance. Its low on-resistance and high current capability make it highly suitable for high-efficiency power management applications. The product’s moisture sensitivity level is rated at 1, indicating a high level of robustness against moisture-induced damage during the soldering process. With a maximum operating temperature of 150°C and a peak reflow temperature of 260°C, the FDS4435BZ is designed for resilience in a wide range of environmental conditions. The part is currently active in its life cycle, suggesting ongoing manufacturer support and availability
Industry Applications for FDS4435BZ
The diverse properties of the FDS4435BZ make it suitable for a wide range of industry applications. Potential use cases span several fields, each benefiting from the component’s efficiency, reliability, and power handling capabilities. Engineering and design teams are advised to perform a thorough analysis and verification to ensure suitability for their specific applications.
- Energy and Power Systems: The FDS4435BZ could potentially be integrated into power supply systems, inverters, and converters, helping to optimize efficiency and thermal performance in these applications. Its high drain current capacity and low on-resistance are particularly beneficial for managing high power levels.
- Transportation and Logistics: In the transportation sector, this MOSFET might be used in electric vehicles (EVs) for power management systems or as part of the charging infrastructure, providing efficient electricity conversion and battery management.
- Renewable Energy: The component may find applications in solar power inverters or wind turbine power systems, where maximizing efficiency and reliability is paramount. Its robust design could enhance the performance of renewable energy systems by improving power conversion efficiency.
- Automotive: Due to its high reliability and efficiency, the FDS4435BZ could be utilized in automotive applications, including electric power steering systems, motor drives, and other vehicular power management systems requiring efficient high-power handling and switching.
Note that these potential applications require careful consideration of the component’s specifications and performance characteristics to ensure compatibility and optimal performance.
About onsemi
onsemi is a leading supplier in the semiconductor industry, specializing in various components, including those in the category of Small Signal Field-Effect Transistors and Transistors in general. They are recognized for their commitment to sustainability, innovation, and product quality. The FDS4435BZ is one of onsemi’s offerings in the field, illustrating the company’s expertise in designing and manufacturing high-performance, reliable semiconductor components. onsemi’s portfolio also encompasses a wide range of semiconductor solutions designed for applications in energy-efficient electronics, making them a go-to manufacturer for engineers and procurement professionals looking for parts that offer both performance and reliability.
Where to Find FDS4435BZ by onsemi
To procure the FDS4435BZ, individuals and organizations are encouraged to use findchips.com for current stock levels and pricing. Findchips provides access to inventory from multiple leading distributors globally, ensuring you can find the best possible options for purchasing this component. The part has historically been available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics among others. However, availability can vary, and the latest information on distributors and stock can be found through Findchips. For those seeking alternate parts or other components offered by onsemi or various manufacturers, exploring the Small Signal Field-Effect Transistors section on Findchips can provide additional options matching your requirements.