FDS4685 by onsemi

Overview of FDS4685 by onsemi

The FDS4685 is a 40V P-Channel PowerTrench® MOSFET designed for switching applications, featuring a drain current of 8.2A and a drain-source on-resistance of 27mΩ. This component is encapsulated in an 8-SOIC package, known for its small size and efficiency, enhancing its suitability for high-density circuit designs. The manufacturer, onsemi, has specified this device with a moisture sensitivity level of 1, highlighting its robustness for various environmental conditions. Additionally, FDS4685 is plated with matte tin, facilitating excellent solderability and providing long-lasting connection integrity.

This MOSFET operates in enhancement mode, with a minimum breakdown voltage of 40V across the drain and source, making it ideal for handling moderate voltage levels efficiently. The built-in diode within the configuration of this component provides added protection against reverse voltage, ensuring reliability and improved safety in circuit operations.

Industry Applications for FDS4685

The FDS4685 might be employed in a variety of industry applications where efficient power management and compactness are crucial. Below are possible applications in selected industries:

  • Energy and Power Systems: In power systems, this MOSFET could potentially be deployed for managing power in converters and regulators. The high drain current and low on-resistance facilitate efficient power switching, which could enhance the performance and reliability of power supply units.
  • Transportation and Logistics: For electric vehicles within the transportation sector, the FDS4685 might be utilized in power distribution systems to control the flow of electricity efficiently, potentially prolonging battery life and optimizing the power management in critical vehicle functions.
  • Renewable Energy Systems: This MOSFET could potentially be part of the inverter designs in solar power systems, helping in the conversion of DC to AC power. Its efficiency in switching and power handling capabilities might contribute to improved solar inverter performance.
  • Automotive: Given the fierce demands for reliability and efficiency in automotive electronics, the FDS4685 can potentially be used in vehicle power distribution or control units. Its high thermal resistance and durability under various operating conditions make it a likely candidate for applications requiring robust performance.

Note: These industry applications are speculative and necessitate proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About onsemi

onsemi is a leading manufacturer that stands out in the sector of transistors, with a significant presence in the field of Small Signal Field-Effect Transistors. They are known for their commitment to providing advanced semiconductor solutions that drive energy efficiency. The FDS4685 is just one example of onsemi’s innovation, which, like their other components, is designed with precise engineering to ensure performance, reliability, and cost-effectiveness. Furthermore, onsemi’s components generally integrate features like high current capacity, low voltage operation, and miniature footprints which are ideal for today’s high-performance electronic demands.

Where to Find FDS4685 by onsemi

To locate the FDS4685 for purchase, consider checking on findchips.com. On this platform, you can view current stock levels, pricing, and other related parts in the category of Small Signal Field-Effect Transistors. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked FDS4685, but availability should always be confirmed via the website to obtain the most current information.

Compare pricing for FDS4685 and other Small Signal Field-Effect Transistors at findchips.com