Overview of FDS6670A by onsemi
The FDS6670A is a single N-channel Logic Level PowerTrench® MOSFET with a maximum voltage rating of 30V and a maximum continuous drain current of 13A. This component features an on-resistance rating of 8mΩ, making it suitable for applications that require low power loss during operation. Packaged in an SOIC-8 form factor, the FDS6670A is designed for surface mounting, which allows for compact PCB layouts. It also includes a built-in diode that enhances its versatility in switching applications.
The manufacturer of this component is onsemi, which is known for its focus on high-performance semiconductor solutions. The FDS6670A is part of their extensive range of transistors, specifically categorized under Small Signal Field-Effect Transistors. As of the current writing, the factory lead time for this part is approximately 12 weeks, which should be considered during procurement planning.
Industry Applications for FDS6670A
The potential applications for the FDS6670A span several industries, given its specifications and characteristics. Below are some example industries where this component might be utilized:
- Consumer Electronics: The FDS6670A could potentially be used in devices such as smart TVs or gaming consoles, which require efficient power management. The low on-resistance can help lower overall power consumption in such applications.
- Automotive: Should automotive industry standards like AEC-Q100 be applicable, the FDS6670A might be integrated into electric power steering systems or electric vehicle power management systems, benefiting from its logic level compatibility and thermal performance.
- Robotics and Drones: This MOSFET might be utilized for motor control in drone applications, where its fast switching times (43 ns turn-on and 88 ns turn-off) can enhance response times, leading to better control of the craft.
- Telecommunications: The FDS6670A could be considered for use in telecommunication equipment where efficient switching is essential for signal integrity and operational efficiency, particularly in base station power supplies.
- Industrial Automation: Potential applications include controlling robotics in production lines where reliable switching of motors and actuators is crucial. The ability to handle up to 50A in pulsed drain current may suit high-load switching tasks.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a global leader in semiconductor solutions, specializing in efficient power and signal management, logic, and connectivity. The company offers an extensive portfolio of transistor solutions, including the FDS6670A. Their commitment to innovation ensures that their products meet or exceed industry standards, with a focus on sustainability and efficiency.
In terms of Small Signal Field-Effect Transistors, onsemi offers various products that cater to different applications, providing engineers with a range of options. Similar parts from onsemi include various other MOSFETs that operate on similar principles but may vary in specifications such as maximum voltage, current ratings, and package types. The FDS6670A stands out for its specific ratings and characteristics, aligning well with the needs for compact, efficient power switching in a variety of circuits.
Research Price and Stock for FDS6670A by onsemi on Findchips.com
For those interested in acquiring the FDS6670A, it is recommended to check availability and pricing on Findchips. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, the part has been available through distributors such as:
- Master Electronics
- EBV Elektronik
- Mouser Electronics
- DigiKey
However, it is advised to refer directly to Findchips for the current stock levels and pricing, as availability may vary.