FDS8949 by onsemi

Overview of FDS8949 by onsemi

The FDS8949 is a Dual N-Channel Power Field-Effect Transistors that integrates high-performance PowerTrench® technology. This technology ensures lowered gate charge and exceptional power dissipation capabilities, critical attributes usually required in high-efficiency applications. Its electrical characteristics include a drain-source voltage of 40V and a continuous drain current of 6A, with a drain-source on-resistance of approximately 29mΩ. The device supports logic level operation, making it versatile and adaptive for various triggering levels.

Physically, it employs a small outline package (SO-8), and is characterized by its 8 gull wing terminals. Its Dual N-Channel configuration is complemented by built-in diodes across both elements for enhanced protection against voltage spikes. The FDS8949 is RoHS compliant and is made with metal-oxide semiconductor technology. With a maximum operating temperature of 150 °C and a power dissipation of 2W, this MOSFET is capable of sustaining robust performance conditions. Furthermore, the part is currently active in production as indicated by onsemi.

Industry Applications for FDS8949

The onsemi FDS8949 could potentially serve a range of industry applications. These sectors typically value the transistor’s power handling capacity, reliability, and efficiency across diverse operating environments:

  • Energy and Power Systems: This transistor might be used in power conversion and management systems, which are critical in ensuring efficient power distribution and operations. Its robust breakdown voltage and high current handling capacity could be crucial for high-performance voltage regulators and power inverters.
  • Transportation and Logistics: For electronic components used in transportation systems such as trains or electric vehicles, the FDS8949 could potentially be used in applications such as motor drive controllers and high-efficiency electrical converters owing to its high drain current and heat handling capabilities.
  • Renewable Energy: Its capabilities potentially make it suitable for solar power inverters, responsible for converting the DC output of a solar panel into a utility frequency AC that can be fed into the power grid. Its robust thermal performance and efficiency would be beneficial in supporting these applications’ longevity and reliability.
  • Automotive: Provided its robustness and compatibility with high-temperature settings, it could potentially find applications in automotive electrical systems, particularly in power control units and automatic power management systems, though compliance to specific industry standards like AEC-Q100 would need to be verified.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer of semiconductor components, particularly known for its robust range of Transistors. The company has established itself in the development and production of Power Field-Effect Transistors through innovative technologies such as PowerTrench®. This and other MOSFET technologies by onsemi are designed to enhance power efficiency across a wide array of electronic devices. Their products, including FDS8949 and similar dual channel MOSFETs, cater to broad market needs ranging from consumer electronics to industrial applications.

Where to Find FDS8949 by onsemi

To procure the FDS8949, researchers and procurement agents are encouraged to visit findchips.com for comprehensive information on stock levels and purchasing options. In addition to directly accessing a range of suppliers of onsemi products, potential buyers can explore alternate parts in the category of Power Field-Effect Transistors through the relevant link.

Historically, some of the distributors where the part has been available include New Advantage Corporation, Master Electronics, LCSC, Flip Electronics, and Mouser Electronics. However, potential buyers should refer to findchips.com for the most current information on availability and pricing.

Compare pricing for FDS8949 and other Power Field-Effect Transistors / Transistors at findchips.com