FDS9435A by onsemi

Overview of FDS9435A by onsemi

The FDS9435A is a P-channel PowerTrench® MOSFET manufactured by onsemi, known for its energy-efficient performance and reliability. Specified with a drain-source voltage of -30 V and a drain current of -5.3 A, this part operates with a low drain-source on-resistance of 50 mΩ. It is encapsulated in a SOIC-8 package, which is designed for surface mounting on printed circuit boards. This packaging ensures a compact form factor while still allowing for adequate power dissipation and thermal management which is crucial for high-performance applications. The FDS9435A is designed with built-in diode for enhanced performance, the component is ideal for switching applications, where high efficiency and fast switching are necessary.

The part meets several crucial standards such as being RoHS compliant, possessing a moisture sensitivity level of 1, and designed within a -55 °C to +175 °C operating temperature range, indicating its versatile application in harsh environments. Additionally, the FDS9435A maintains a factory lead time of 14 weeks as of the current writing, contingent on inventory levels.

Industry Applications for FDS9435A

The FDS9435A by onsemi could potentially serve a variety of applications across different industries. It’s important to note that these suggestions are conceptual and require verification by engineering and design teams to ensure adherence to industry-specific standards and requirements.

  • Energy and Power Systems: In the field of power management systems, the FDS9435A might be used for controlling power distribution effectively. Its ability to handle high currents and voltages with low resistances makes it an ideal choice for applications involving load switches or power converters.
  • Renewable Energy: The component could be an integral part of solar power inverters or wind turbine controls, where its efficient power conversion capabilities could help in maximizing the power extracted from renewable resources. The robust temperature range and high reliability make it suitable for outdoor applications that are exposed to variable environmental conditions.
  • Automotive: Considering its feature set, though it must be verified against specific automotive standards, the FDS9435A might be suitable for automotive applications such as electric vehicle battery management systems or DC/DC converters. Its effective switching and thermal performance are critical in the high-demand automotive environments.

Note: The used potential industry applications are provided for conceptual planning and require comprehensive analysis and testing for practical integration.

About onsemi

onsemi is well-regarded in the electronics industry, particularly known for its innovative approach in semiconductor solutions. Within the realm of Small Signal Field-Effect Transistors, FDS9435A is just one example of onsemi’s commitment to high-quality, high-performance components. Manufactured in facilities that prioritize technological advancements and stringent quality controls, onsemi ensures that each part like the FDS9435A aligns with both current and future industry requirements.

The company’s portfolio is broad, covering components that cater to the needs of energy-efficient power management, automotive, telecommunications, and more. Their MOSFET technology, as seen in FDS9435A, demonstrates their prowess in producing parts that enhance circuit efficiency, signal integrity, and operational longevity.

Where to Find FDS9435A by onsemi

The FDS9435A can be researched and purchased from various distributors historically, including Master Electronics, Mouser Electronics, Digi-Key, and Newark. However, to ensure you get the best pricing and current stock availability, visiting findchips.com is advised. By checking Small Signal Field-Effect Transistors, you can also explore alternative parts offered by onsemi or other manufacturers that may suit your specific application requirements. Always confirm current listings as part inventories can fluctuate.

Compare pricing for FDS9435A and other Small Signal Field-Effect Transistors at findchips.com