FDS9926A by onsemi

Overview of FDS9926A by onsemi

The FDS9926A by onsemi is a Dual N-Channel 2.5V Specified PowerTrench® MOSFET characterized by parameters such as a 20V drain-source voltage, a continuous drain current of 6.5A, and a low drain-source on-resistance of 30mΩ. This MOSFET is packaged in an SO-8 type, featuring Dual N-Channel configuration with a built-in diode, and conforms to a 2500-unit reel. It is primarily designed for enhancement mode operation at maximum temperatures up to 150°C. Its reliability is underscored by compliance with RoHS, REACH, and maintaining a Moisture Sensitivity Level (MSL) of 1.

Given its makeup, this Power Field-Effect Transistors component is feasible for high-switching applications due to its fast switching speed coupled with significant power handling ability. The device is manufactured with onsemi’s reputable MOSFET technology, which ensures optimized performance for high-efficiency switching applications.

Industry Applications for FDS9926A

The FDS9926A by onsemi is a versatile component which potentially lends itself to numerous applications across various industries. Below is an illustrative list of possible use cases, emphasizing the importance of thorough evaluation by design and engineering teams to confirm suitability for specific applications:

  • Consumer Electronics: This component might be used in power management functions within devices like laptops, smartphones, and tablets. The low resistance and high current handling capability ensure efficient power usage and management.
  • Computing and Data Storage: In server power supplies and SSDs, the FDS9926A could assist in achieving high efficiency and reliability required for continuous operation under typical data center conditions, reinforcing dependable power throughput under high switching frequencies.
  • Internet of Things (IoT): The component potentially contributes to the power regulation in smart home devices and IoT sensors. Its capability to operate reliably across a range of temperatures is beneficial in varying operating environments typically experienced in IoT applications.

Note that these potential applications are conceptual and require further validation against specific technical standards and performance requirements. Each suggested industry and application is based on an understanding of typical requirements in these fields and how this component might meet those criteria.

About onsemi

onsemi is a leading semiconductor solutions provider, widely recognized for its innovations in energy efficiency and smart technology. In the domain of Transistors, specifically Power Field-Effect Transistors, onsemi has established a diverse portfolio that includes components like the FDS9926A, among others. Their technology is engineered to address mainstream electronics markets as well as specialized industries, providing solutions that enhance power performance and reliability.

The consistent focus on improving product efficiency and thermal management underscores onsemi’s commitment to providing state-of-the-art transistor technologies. The dual-channel configuration in products like the FDS9926A demonstrates onsemi’s ability to innovate in designing products that meet evolving market demands for higher energy efficiency and smaller form factors.

Where to Find FDS9926A by onsemi

To source the FDS9926A, prospective buyers are recommended to use platforms like findchips.com. Not only does this site provide up-to-date availability and pricing from multiple distributors, but it also offers a comparison of similar Power Field-Effect Transistors from onsemi and other manufacturers. Historically, this component has been available from distributors such as Mouser Electronics, DigiKey, LCSC, and EBV Elektronik. Nonetheless, availability can fluctuate, making real-time verification through findchips.com essential.

Compare pricing for FDS9926A and other Power Field-Effect Transistors at findchips.com