Overview of FDT86106LZ by onsemi
The FDT86106LZ is an N-Channel PowerTrench® MOSFET featuring a voltage rating of 100V and a maximum continuous drain current of 3.2A. It has an ultra-low on-resistance of 108mΩ, making it suitable for applications where efficiency and performance are critical. This part is packaged in a SOT-223-4 / TO-261-4 format, which is a small outline package optimized for surface mount technology. The device is compatible with logic levels, which allows for ease of integration into various electronic designs. Notably, the FDT86106LZ complies with ROHS standards, ensuring that it is free from hazardous substances.
Designed for enhancement mode operation, the FDT86106LZ also incorporates a built-in diode, making it suitable for various switching applications. Key characteristics include a maximum power dissipation of 2.2W, with an avalanche energy rating (Eas) of 12mJ. The part features fast switching capabilities, with a turn-on time of 20 ns and a turn-off time of 30 ns, which can be beneficial in applications that require rapid switching. The maximum operating temperature is rated at 150 °C, allowing the component to be used in demanding environments. As of the current writing, the factory lead time for this part is noted to be 16 weeks.
Industry Applications for FDT86106LZ
The FDT86106LZ can potentially find applications in several industries. Here are a few examples where this MOSFET might be utilized:
- Internet of Things (IoT): In IoT devices, low power consumption is crucial. The ultra-low on-resistance of the FDT86106LZ could help in powering sensors and microcontrollers efficiently while ensuring minimal energy loss during operation.
- Consumer Electronics: The FDT86106LZ could be implemented in devices like smartphones, tablets, or wearable technology where compact size and efficiency are essential. Its logic-level compatibility might make it suitable for interfacing with various digital circuits within these devices.
- Automotive: If the part meets automotive standards, it could potentially be used in automotive applications such as power management systems or switching regulators. Its ability to handle 3.2A of continuous current could support various automotive components like electronic control units (ECUs).
- Industrial Automation: In industrial applications, this MOSFET might be utilized in switching circuits or as part of motor control systems where reliable performance under varying loads is required. Its fast switching times could enhance the efficiency of these systems.
- Telecommunications: The FDT86106LZ might be applicable in telecommunications equipment, particularly in power supply circuits or RF amplifiers where high efficiency and performance stability are critical.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
Onsemi, previously known as ON Semiconductor, is a global semiconductor manufacturer with a diverse portfolio that includes a range of Small Signal Field-Effect Transistors and other transistor types. The company focuses on developing innovative solutions that cater to various sectors, including automotive, industrial automation, and consumer products. The FDT86106LZ is part of their extensive offering in the MOSFET category. Other parts similar to the FDT86106LZ could include those featuring comparable voltage ratings and current capacities, providing engineers with various options depending on specific application needs. Onsemi emphasizes reliability and performance across its product range, making it a potential choice for designers and engineers seeking robust electronic components.
Where to Find FDT86106LZ by onsemi
To research purchasing options for the FDT86106LZ, readers can visit findchips.com. This platform not only provides current stock levels and pricing but also allows for comparisons with other similar components within the Small Signal Field-Effect Transistors category. Historically, this part has been available through various distributors, including:
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- DigiKey
However, availability may fluctuate, and it’s advisable to verify current stock through findchips.com before making any purchasing decisions.