Overview of FDV301N by onsemi
The FDV301N by onsemi is a Small Signal Field-Effect Transistor (FET) designed for high-performance, low-power applications. It features a minimal package size through its SOT-23, 3 PIN configuration, making it a go-to choice for compact designs. With its logic level compatibility, the FDV301N simplifies interfacing with microcontrollers and other logic-level devices. This N-Channel MOSFET is designed to operate as an efficient switch with a maximum drain current of 0.22 A and a low drain-source on-resistance of 5 Ω, offering an optimal balance between on-state resistance and switching speed. Its enhancement mode operation and built-in diode provide flexibility and protection in circuit design. Additionally, its robustness is highlighted by its wide operating temperature range (-55 °C to +150 °C) and moisture sensitivity level 1 status. The FDV301N’s lead-free, RoHS-compliant design and EAR99 ECCN code ensure its suitability for a wide range of applications, adhering to environmental standards.
One notable attribute is its factory lead time, posted at 43 weeks as of the current writing, which underscores the importance of planning and forecasting in procurement processes for this component.
Industry Applications for FDV301N
The FDV301N by onsemi is designed for versatility, evidenced by its diverse applications across several industries. Below are examples where its features may be particularly beneficial:
- Industrial Automation: Devices such as sensors, actuators, and controllers regularly use FETs like the FDV301N for efficient and reliable switching applications, benefiting from its logic level compatibility and robust operating temperature range.
- Energy and Power Systems: Specifically in power management circuits, the low on-resistance and high efficiency of FDV301N make it suitable for improving energy efficiency, which is crucial for both traditional and renewable energy systems.
- Renewable Energy: In solar inverters and wind turbine control systems, the FDV301N can serve as an effective switch, facilitating the conversion and control of electrical power with minimal losses.
- Consumer Electronics: Handheld devices, wearables, and IoT devices may incorporate the FDV301N in their power management circuits for its compact size, low power dissipation, and reliable performance under varying environmental conditions.
About onsemi
onsemi, known for its comprehensive portfolio of energy-efficient solutions, is a leading manufacturer of semiconductor components, including Small Signal Field-Effect Transistors. The company excels in producing devices that reduce global energy use and improve efficiency. The FDV301N is a testament to onsemi’s commitment to high standards of design and manufacturing. Additionally, onsemi produces a wide range of transistors suited for various applications, emphasizing on miniaturization, energy efficiency, and performance reliability. Their products are widely recognized for integration ease and innovative packaging, catering to the evolving demands of the electronics industry.
Where to Find FDV301N by onsemi
For those considering the FDV301N for their applications, findchips.com provides a comprehensive database to research and compare current stock levels across a multitude of distributors. Specifically, distributors such as Newark, DigiKey, Mouser Electronics, and Arrow Electronics have historically stocked the FDV301N. However, to get the latest on inventory status, it’s best to consult findchips.com. Additionally, for alternatives or other Small Signal Field-Effect Transistors options by onsemi or other manufacturers, the Small Signal Field-Effect Transistors section on findchips.com can guide your search.