Overview of FDV303N by onsemi
The FDV303N is a Small Signal Field-Effect Transistor (FET) designed by onsemi, one of the leading manufacturers in semiconductor solutions. Characterized by its small outline package and high efficiency in switching applications, the FDV303N has become a go-to component for engineers looking to optimize their designs. It features a breakdown voltage of 25 V and can handle drain currents up to 0.68 A, making it suitable for a variety of low-power applications. With a low drain-source on resistance of 0.45 Ω, it ensures minimal power loss during operation. The device operates within a wide temperature range from -55 °C to 150 °C, offering high performance in extreme conditions. The component’s plastic/epoxy package with gull-wing terminals makes it ideal for surface-mounted applications. Additionally, its compliance with Pb-Free and Reach standards alongside an ECCN Code of EAR99 indicates its suitability for global deployment in various industries.
Industry Applications for FDV303N
The versatility of the FDV303N allows it to be used in a wide array of applications. Its attributes make it potentially suitable for several key industries:
- Space Technology: With its wide operating temperature range and high reliability, the FDV303N may be used in satellites and other space exploration equipment.
- Aerospace and Defense: The durability and efficiency of the FDV303N make it ideal for use in aerospace engineering, particularly in applications requiring low-power switching and control systems.
- Portable and Wearable Electronics: Given its small package size and low power dissipation, the FDV303N could be crucial in designing compact, efficient, and durable gadgets.
- Power Management: Organizations looking to optimize their power supply circuits may find the FDV303N’s low on-resistance and high temperature endurance beneficial for reducing energy loss and improving overall efficiency.
These potential applications indicate the FDV303N’s adaptability and value to engineers across various disciplines seeking to enhance product performance while adhering to stringent energy efficiency standards.
About onsemi
onsemi is a prestigious global supplier known for its comprehensive portfolio of energy-efficient solutions that power electronics across several sectors. Specializing in semiconductor technologies, onsemi has made strides, particularly in the field of Transistors and Small Signal Field-Effect Transistors. Their commitment to innovation is showcased in components like the FDV303N, which reflects onsemi’s dedication to providing parts that meet the industry’s evolving demands. Products such as the FDV303N are a testament to onsemi’s leadership in semiconductor technology, offering high performance, reliability, and efficiency for a wide range of applications. By focusing on sustainable solutions, onsemi aids engineers in developing cutting-edge, eco-friendly products.
Where to Find FDV303N by onsemi
To locate the FDV303N for purchase, one should consider researching through a reliable component aggregator like findchips.com. At findchips.com, you can compare pricing and availability of the FDV303N across multiple distributors. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have been sources for this part. However, to ensure current stock levels and possibly discover other suitable Small Signal Field-Effect Transistors that might be offered by onsemi or other manufacturers, using findchips.com’s comprehensive search and comparison tool is highly recommended. This approach allows buyers and engineers to make informed decisions based on up-to-date information.