FERD30SM100DJFTR by STMicroelectronics

Overview of FERD30SM100DJFTR by STMicroelectronics

The FERD30SM100DJFTR is a 100 V, 30 A PowerFLAT Field-Effect Rectifier Diode (FERD) designed for efficient performance in electronic circuits. This component is categorized under Rectifier Diodes and is specifically noted for its high voltage and current handling capabilities. The diode features a repetitive peak reverse voltage of 100 V and can sustain an average forward current of 30 A, making it suitable for applications that require reliable power management.

With a maximum forward voltage drop of 0.97 V, the FERD30SM100DJFTR is designed to minimize power loss, enhancing the overall efficiency of electronic devices in which it is used. This diode is a single configuration, meaning it has one diode element within its package. Its physical attributes include a compact package size of PowerFLAT 5×6 while having eight pins, which allows for surface mounting and simplifies PCB design.

The part complies with RoHS standards, indicating it has been designed without hazardous materials. It is also classified as being in an active lifecycle status, ensuring its availability for current electronic designs. Furthermore, the diode can withstand operating temperatures up to 175°C, making it suitable for high-temperature applications. As of the current writing, the factory lead time is approximately 19 weeks, which should be taken into consideration during the procurement process.

Industry Applications for FERD30SM100DJFTR

The FERD30SM100DJFTR may find potential applications across various industries based on its specifications and operational characteristics. Here are a few examples:

  • Industrial Automation: The diode’s ability to handle high currents and voltages may be beneficial in power supplies and control circuits for industrial machinery. Products that utilize this part could include motor drives and control systems where efficient rectification of AC to DC power is essential.
  • Consumer Electronics: In consumer devices such as power adapters or battery chargers, the FERD30SM100DJFTR could be employed to convert voltage levels efficiently. Its low forward voltage drop is a critical attribute for reducing energy loss in applications where power efficiency is a priority.
  • Automotive Applications: While not universally applicable without specific automotive standards, the diode’s high thermal and electrical performance might find usage in automotive systems that require robust power management solutions, particularly in electric vehicles (EVs) for battery management systems.
  • Telecommunications: The need for reliable power rectification in telecommunications equipment can potentially utilize this diode for rectifying signals in power supplies for communication systems. It might help ensure stable operation under varying load conditions.
  • Aerospace and Defense: If compliant with military specifications, components like the FERD30SM100DJFTR might be utilized in aerospace applications that demand high reliability under extreme conditions. Diodes in critical systems such as avionics could benefit from the robustness and temperature tolerance of this diode.

It is important to note that these potential industry applications are only conceptual and illustrative; engineering and design teams must conduct a thorough analysis and verification for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, with a diverse portfolio that includes diodes, microcontrollers, sensors, and more. Within the realm of rectifier diodes, STMicroelectronics manufactures a variety of diode types suited for different applications. The FERD30SM100DJFTR exemplifies their commitment to designing efficient electronic components that meet the demands of modern technology. Alongside this part, they offer several similar products that maintain high performance in power management tasks.

The company focuses on sustainability and innovation, integrating advanced technologies into their diode manufacturing processes. Their rectifier diodes are frequently employed in an array of applications, providing reliability and efficiency to both consumer and industrial electronic designs. STMicroelectronics’ portfolio facilitates a broad spectrum of implementations where robust power management is required.

Where to Find FERD30SM100DJFTR by STMicroelectronics

FERD30SM100DJFTR on findchips.com. This resource can help you find current pricing and stock levels across various distributors. Historically, this diode has been available from distributors such as:

  • EBV Elektronik
  • Avnet Silica
  • Future Electronics
  • DigiKey

However, it is important to check findchips.com for the most up-to-date information on availability and pricing, as stock levels can fluctuate frequently.

Compare pricing for FERD30SM100DJFTR and other Rectifier Diodes at findchips.com