Overview of FF1200R17KP4B2NOSA2 by Infineon Technologies AG
The FF1200R17KP4B2NOSA2 by Infineon Technologies AG is an Insulated Gate Bipolar Transistor (IGBT) module characterized by its impressive 1700A collector current (I(C)) and 1700V collector-emitter voltage (V(BR)CES), signifying its high power capacity in controlling electric current. This module’s design incorporates N-channel technology, structured within a module package, optimized for high-efficiency power control applications. With features that include a built-in diode within its configuration of two separate elements and its capability for screw mount installation, the part embodies robustness and reliability for heavy-duty operations.
Its physical configuration is defined by a flange mount package, with a rectangular shape and specifies 10 terminals positioned at the upper part of the package. Not surface mountable, it requires screw mounting, emphasizing its suitability for applications where reliability and sturdiness are paramount. The specific package is described as R-XUFM-X10 in the JESD-30 code, underlining its unique design attributes for heat dissipation and connectivity.
From an operational standpoint, the FF1200R17KP4B2NOSA2 exhibits a turn-on time (ton) nominal of 1060 ns and a turn-off time (toff) nominal of 2380 ns, reflecting its responsiveness and efficiency in applications requiring precise power control. Despite its non-RoHS compliance, it is Reach compliant and classified under the EAR99 ECCN code, facilitating broader application across various sectors without extensive export restrictions.
It’s important to note that the factory lead time is currently estimated at 42 weeks, as of the current writing. This lead time can significantly impact project timelines and should be considered during the procurement process.
Industry Applications for FF1200R17KP4B2NOSA2
The FF1200R17KP4B2NOSA2 finds potential application across a wide range of industries, due to its high power capabilities and rugged design. However, it’s essential to remember that the suitability of this IGBT module for specific applications requires thorough analysis and verification by engineering and design teams, considering industry standards and specific requirements. The following are conceptual illustrations of possible use-cases:
- Industrial Automation: This sector could potentially utilize the module in motor control applications, specifically in equipment requiring high power handling and precise control. The robust design and high current/voltage ratings support applications in robotic arms and manufacturing machinery.
- Renewable Energy Systems: In applications such as solar inverters and wind turbine power converters, where efficient power conversion and control are critical, the IGBTs high current and voltage capabilities could be advantageous.
- Transportation: Electric vehicle (EV) charging stations, which require efficient power management systems, could potentially leverage the module’s high voltage and current handling capacities for faster and more reliable charging solutions.
- Power Transmission and Distribution: High-power switchgears and circuit breakers that facilitate the control and distribution of electrical power might utilize the module to enhance performance and operational reliability.
These potential industry applications are illustrative and underscore the need for comprehensive design and application analysis by specialized teams to ensure compliance with all relevant standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer, known for its innovative contributions to the IGBTs and wider transistor technology sectors. The company excels in developing IGBT modules that are central to power control and conversion applications across various industrial, automotive, and energy sectors. Infineon’s emphasis on research and development ensures their IGBT modules, including the FF1200R17KP4B2NOSA2 and similar parts, stand out for their efficiency, reliability, and performance in demanding conditions. Their product offerings are a testament to their commitment to pushing the boundaries of power electronics technology.
Where to Find FF1200R17KP4B2NOSA2 by Infineon Technologies AG
To source the FF1200R17KP4B2NOSA2 IGBT module, findchips.com offers a comprehensive and up-to-date inventory from various distributors. Historically, distributors such as Ameya Holding Limited, Future Electronics, Avnet Americas, and DigiKey have stocked this part. However, to obtain current stock levels, pricing, and potentially discover alternative IGBTs that could match or exceed the specifications of the FF1200R17KP4B2NOSA2 offered by Infineon Technologies AG or other manufacturers, visiting findchips.com is highly recommended. This platform provides access to a vast selection of components, facilitating the procurement process by offering real-time data on availability and competitive pricing.