Overview of FGH25T120SMD-F155 by onsemi
The FGH25T120SMD-F155 is an IGBT (Insulated Gate Bipolar Transistor) characterized by a collector-emitter voltage of 1200V and a collector current of up to 50A, in a TO-247 3L package. This IGBT features the field stop trench technology, optimizing it for high-speed switching applications. The part is RoHS compliant, ensuring it meets current environmental and safety legislations. Created by onsemi, this IGBT is designed to operate over a wide temperature range, up to 175°C, making it suitable for robust and demanding applications. Its notable attributes include a maximum gate-emitter threshold voltage of 7.5V and a maximum power dissipation of 428W, critical for applications requiring high efficiency and reliability. Also noteworthy is its built-in diode configuration which can simplify circuit design.
Industry Applications for FGH25T120SMD-F155
The unique characteristics of the FGH25T120SMD-F155 potentially allow it to be utilized across various industries. Its high voltage and current handling capacities, combined with efficiency features like the field stop trench technology and a built-in diode, make it adaptable for numerous applications. Here are a few sectors where this IGBT could be applied:
- Industrial Automation: The high-efficiency switching capabilities of the FGH25T120SMD-F155 could potentially make it suitable for motor control applications, such as those found in automated production lines or robotics.
- Renewable Energy Systems: Its robust design might make it adaptable for inverters in solar power systems or other renewable energy applications, where efficient power conversion is crucial.
- Electric Vehicle (EV) Charging Stations: Given its high voltage and current handling, the FGH25T120SMD-F155 could potentially be used in the power conversion systems required for fast-charging EV charging stations.
- Consumer Electronics: The device’s efficiency and power handling capabilities might make it suitable for power supplies in high-performance consumer electronics, where energy efficiency is increasingly important.
Note that these potential industry applications are illustrative and require comprehensive analysis and verification by engineering and design teams to ensure the FGH25T120SMD-F155 adheres to the specific industry standards and application requirements.
About onsemi
onsemi is a leading manufacturer of Semiconductors IGBTs, transistors, diodes, and various electronic components essential for modern electronic devices. In the realm of IGBTs, onsemi is recognized for providing components that emphasize energy efficiency, high performance, and reliability. With products like the FGH25T120SMD-F155, onsemi demonstrates its commitment to innovation in high-voltage power control and switching applications. The company’s portfolio not only includes individual semiconductor components but also solutions that cater to the increasing demands of energy-efficient power management and precise control in industrial, automotive, and consumer electronic applications. onsemi’s dedication to sustainability and environmental responsibility is reflected in its RoHS-compliant offerings and its efforts to continuously improve energy efficiency across its product lines.
Where to Find FGH25T120SMD-F155 by onsemi
For those interested in procuring the FGH25T120SMD-F155, or exploring alternatives, findchips.com provides a comprehensive marketplace to research and compare electronic components. On the website, users can find detailed information on the FGH25T120SMD-F155, including current stock levels, pricing from various distributors, and detailed part data attributes. Historically, distributors like DigiKey and Newark have carried this part, but availability can fluctuate. Therefore, utilizing findchips.com‘s resources to verify current availability and compare prices across distributors is highly recommended. Additionally, for those looking for different specifications or alternate parts, the website’s dedicated section for IGBTs may offer suitable options from onsemi or other leading manufacturers.