Overview of FGH40N60SFDTU by onsemi
The FGH40N60SFDTU is an Insulated Gate Bipolar Transistor (IGBT) developed by onsemi, featuring a 600V collector-emitter voltage and 40A collector current capability. This component is classified under the IGBTs subcategory, combining the easy gate-drive characteristics of MOSFETs with the high-current and low-saturation-voltage capability of bipolar transistors. This IGBT is designed for a wide range of applications, offering a robust and efficient solution for high power needs. It incorporates advanced Field Stop technology, leading to lower conduction losses and improved performance. It is encapsulated in a TO-247 package, providing a collector current of up to 80A, highlighting its capacity for heavy-duty operations. Its design includes a built-in diode, contributing to its efficiency in power control applications. This part is noted for its significant features such as low conduction loss, a peak operating temperature of 150°C, and a maximum power dissipation of 290W, making it optimal for demanding environments.
Industry Applications for FGH40N60SFDTU
The wide-ranging capabilities of the FGH40N60SFDTU make it suitable for various industry applications. While its exact fit for specific projects requires verification by engineering and design teams, potential applications could include:
- Industrial Automation: Its high power handling and efficiency can potentially be utilized in the control of motors, actuators, and other equipment requiring precise power modulation.
- Energy and Power Systems: The FGH40N60SFDTU might serve in power conversion and management systems, including Uninterruptible Power Supplies (UPS) and inverters that require high efficiency and reliability.
- Renewable Energy: In solar inverters or wind turbine power converters, the low conduction loss and high operation temperature range of this IGBT could optimize performance and durability.
- Robotics and Drones: For applications requiring robust power control within compact sizes, this IGBT could provide the necessary power handling capabilities without occupying excessive space.
These potential applications highlight the component’s suitability across a diverse range of industry sectors, emphasizing the importance of its properties such as low conduction losses, high thermal resilience, and robust power control capabilities.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading manufacturer of semiconductor components, with a broad portfolio that includes IGBTs, among other products. Specializing in energy-efficient innovations, onsemi produces a wide array of electronic components utilized in various applications across multiple industries. Their quality product offerings in the realm of transistors, particularly IGBTs, underscore their commitment to advancing technology platforms that operate with higher efficiency, power management, and environmental sustainability. The FGH40N60SFDTU is a testament to onsemi’s expertise in semiconductor technology, demonstrating their capability to produce parts that meet the high demands of modern electronic applications. Their products are designed to enhance system performance while minimizing power consumption, aligning with today’s increasing emphasis on energy efficiency.
Where to Find FGH40N60SFDTU by onsemi
To source the FGH40N60SFDTU IGBT, engineers and procurement specialists are advised to start their search at findchips.com. This platform offers detailed information on stock levels, pricing, and distributor options. For those looking into alternatives or other IGBTs, findchips.com provides a comprehensive comparison across different manufacturers, including onsemi. Historically, FGH40N60SFDTU has been available from distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, Avnet Asia, Ameya Holding Limited, TME, Rochester Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain current availability and best pricing, checking findchips.com directly ensures access to the most up-to-date data.