FGL40N120ANDTU by onsemi

Overview of FGL40N120ANDTU by onsemi

The FGL40N120ANDTU from onsemi is an Insulated Gate Bipolar Transistor (IGBT) that is designed to handle significant power levels. It is characterized particularly by its 1200V collector-emitter voltage and a DC collector current of 64A, encapsulated in a TO-264 package. With a power dissipation capability of 500W, this IGBT is suitable for high-power applications. Notably, it incorporates a built-in diode, providing efficiency in power control tasks by minimizing external component count and thus complexity. This part achieves a fine balance between switching speed (with a turn-on time nominal of 45 ns and a turn-off time nominal of 165 ns) and power capability, making it a viable option for demanding electrical environments. Moreover, it is constructed with silicon, suggesting robust thermal and electrical performance characteristics. The component is also noted for its environmental compliance, being lead-free and RoHS compliant. As of the current writing, the factory lead time for FGL40N120ANDTU is 48 weeks, indicating planning is essential for procurement.

Industry Applications for FGL40N120ANDTU

The specific attributes of the FGL40N120ANDTU lend it to a variety of potential industry applications. Its power handling and efficiency make it suitable for several high-demand scenarios:

  • Energy and Power Systems: The high collector-emitter voltage and power dissipation capabilities make the FGL40N120ANDTU ideal for applications in renewable energy systems, such as solar inverters or wind turbine converters, where efficiency and reliability are paramount. This IGBT could potentially manage the power conversion process, ensuring that electricity generated is appropriately conditioned for use or storage.
  • Medical Imaging: The precision and power control offered by the FGL40N120ANDTU make it a potential fit for medical imaging equipment. Devices such as MRI or CT scanners, which require precise power management to generate accurate imaging, might benefit from this IGBT’s capabilities. The inclusion of a built-in diode can simplify the design of power circuits within these complex machines.
  • Robotics and Drones: In robotics and UAVs (Unmanned Aerial Vehicles), where power efficiency and size are critical, the FGL40N120ANDTU could offer a solution. Its compact TO-264 package combined with powerful performance specs could help in driving motors and other actuation systems efficiently, enhancing the functionality and operational time of drones and robotic systems.

It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within the specific use case.

About onsemi

onsemi, formerly known as ON Semiconductor, is an industry leader in the development and manufacture of semiconductor-based solutions. Their product range spans various categories, including discrete and power transistors, with an emphasis on innovations in energy efficiency and low-power consumption. In the realm of IGBTs, onsemi offers a variety of parts, including the FGL40N120ANDTU, designed for applications that require high efficiency and reliability. The company is committed to sustainability and environmental responsibility, as evidenced by their RoHS-compliant and lead-free products. Through its focus on innovation and quality, onsemi continues to provide components that enable smarter, more efficient power management across a wide range of applications.

Where to Find FGL40N120ANDTU by onsemi

To procure the FGL40N120ANDTU, or explore similar IGBTs from onsemi or other manufacturers, findchips.com serves as a comprehensive resource. This site allows users to compare current stock levels, pricing, and availability from various distributors. Historically, the FGL40N120ANDTU has been available from distributors such as Sense Electronic Company Limited, Ameya Holding Limited, and Newark, though it’s crucial to visit findchips.com to get the most current information on availability and pricing. Given the diverse range of applications and the technological specificity of IGBTs, findchips.com offers a platform to make informed procurement decisions by aggregating critical data points across suppliers.

Compare pricing for FGL40N120ANDTU and other IGBTs / Transistors at findchips.com